T7213
vs
AM79C982-4JCT
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
LUCENT TECHNOLOGIES INC
|
ADVANCED MICRO DEVICES INC
|
Package Description |
,
|
QCCJ,
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
JESD-30 Code |
R-PDIP-T28
|
S-PQCC-J84
|
Number of Functions |
1
|
1
|
Number of Terminals |
28
|
84
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
IN-LINE
|
CHIP CARRIER
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
NO
|
YES
|
Technology |
CMOS
|
|
Telecom IC Type |
ETHERNET TRANSCEIVER
|
ETHERNET TRANSCEIVER
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Form |
THROUGH-HOLE
|
J BEND
|
Terminal Position |
DUAL
|
QUAD
|
Base Number Matches |
1
|
1
|
Part Package Code |
|
LCC
|
Pin Count |
|
84
|
Length |
|
29.2862 mm
|
Package Code |
|
QCCJ
|
Seated Height-Max |
|
4.57 mm
|
Terminal Pitch |
|
1.27 mm
|
Width |
|
29.2862 mm
|
|
|
|
Compare T7213 with alternatives
Compare AM79C982-4JCT with alternatives