TA75557P vs UPC4558C-A feature comparison

TA75557P Toshiba America Electronic Components

Buy Now Datasheet

UPC4558C-A NEC Electronics Group

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Part Package Code DIP DIP
Package Description 0.300 Inch, 2.54 Mm Pitch, Plastic, Dip-8 Dip,
Pin Count 8 8
Reach Compliance Code Unknown Compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type Operational Amplifier Operational Amplifier
Architecture Voltage-Feedback
Average Bias Current-Max (IIB) 0.5 µA 0.5 µA
Bias Current-Max (IIB) @25C 0.5 µA
Common-mode Reject Ratio-Min 70 Db 70 Db
Common-mode Reject Ratio-Nom 90 Db 90 Db
Frequency Compensation Yes
Input Offset Voltage-Max 6000 µV 6000 µV
JESD-30 Code R-PDIP-T8 R-PDIP-T8
JESD-609 Code e0 e6/e4
Length 9.6 Mm
Low-Bias No
Low-Offset No
Micropower No
Neg Supply Voltage Limit-Max -18 V -18 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 85 °C 80 °C
Operating Temperature-Min -40 °C -20 °C
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code DIP DIP
Package Equivalence Code DIP8,.3
Package Shape Rectangular Rectangular
Package Style In-Line In-Line
Power No
Programmable Power No
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.25 Mm 5.08 Mm
Slew Rate-Nom 1 V/Us 1 V/Us
Supply Current-Max 6 Ma 5.6 Ma
Supply Voltage Limit-Max 18 V 18 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount No No
Technology Bipolar Bipolar
Temperature Grade Industrial Commercial Extended
Terminal Finish Tin/Lead (Sn/Pb) Tin Bismuth/Nickel Palladium Gold
Terminal Form Through-Hole Through-Hole
Terminal Pitch 2.54 Mm 2.54 Mm
Terminal Position Dual Dual
Unity Gain BW-Nom 3000 2000
Voltage Gain-Min 20000 20000
Wideband No
Width 7.62 Mm 7.62 Mm
Base Number Matches 1 2
Peak Reflow Temperature (Cel) Not Specified
Time@Peak Reflow Temperature-Max (s) Not Specified