TA79012S vs LM7905CT feature comparison

TA79012S Toshiba America Electronic Components

Buy Now Datasheet

LM7905CT National Semiconductor Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer TOSHIBA CORP NATIONAL SEMICONDUCTOR CORP
Part Package Code SFM
Package Description , SIP3,.1ISO-TB TO-220, 3 PIN
Pin Count 3
Reach Compliance Code unknown compliant
Samacsys Manufacturer Toshiba
Adjustability FIXED FIXED
Dropout Voltage1-Nom 2 V 1.1 V
Input Voltage Absolute-Max 35 V 25 V
Input Voltage-Max 30 V 25 V
Input Voltage-Min 14.5 V 7 V
JESD-30 Code R-PSFM-T3 R-PSFM-T3
Line Regulation-Max 0.24% 0.015%
Load Regulation-Max 0.24% 0.1%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min
Output Current1-Max 1 A 1.5 A
Output Voltage1-Max 12.6 V 5.25 V
Output Voltage1-Min 11.4 V 4.75 V
Output Voltage1-Nom 12 V 5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code SIP3,.1ISO-TB SIP3,.1TB
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 40
Voltage Tolerance-Max 5% 5%
Base Number Matches 2 3
ECCN Code EAR99
HTS Code 8542.39.00.01
JESD-609 Code e0
Moisture Sensitivity Level 1
Packing Method RAIL
Terminal Finish Tin/Lead (Sn/Pb)

Compare TA79012S with alternatives

Compare LM7905CT with alternatives