TA8266HQ
vs
TDA7560
feature comparison
| Rohs Code |
No
|
Yes
|
| Part Life Cycle Code |
Obsolete
|
Active
|
| Part Package Code |
ZIP
|
ZFM
|
| Package Description |
Zip, Zip25,.16,.16,40
|
Flexiwatt-25
|
| Pin Count |
25
|
25
|
| Reach Compliance Code |
Unknown
|
Compliant
|
| ECCN Code |
EAR99
|
EAR99
|
| HTS Code |
8542.33.00.01
|
8542.33.00.01
|
| Bandwidth-Nom |
20 Khz
|
20 Khz
|
| Consumer IC Type |
Audio Amplifier
|
Audio Amplifier
|
| Gain |
34 Db
|
26 Db
|
| Harmonic Distortion |
10%
|
10%
|
| JESD-30 Code |
R-PZIP-T25
|
R-PZIP-T25
|
| Number of Channels |
4
|
4
|
| Number of Functions |
1
|
1
|
| Number of Terminals |
25
|
25
|
| Operating Temperature-Max |
85 °C
|
|
| Operating Temperature-Min |
-40 °C
|
|
| Output Power-Nom |
23 W
|
55 W
|
| Package Body Material |
Plastic/Epoxy
|
Plastic/Epoxy
|
| Package Code |
ZIP
|
ZIP
|
| Package Equivalence Code |
ZIP25,.16,.16,40
|
ZIP25,.16,.16,40
|
| Package Shape |
Rectangular
|
Rectangular
|
| Package Style |
Flange Mount
|
Flange Mount
|
| Peak Reflow Temperature (Cel) |
Not Specified
|
Not Specified
|
| Qualification Status |
Not Qualified
|
Not Qualified
|
| Supply Current-Max |
400 Ma
|
320 Ma
|
| Supply Voltage-Max (Vsup) |
18 V
|
13.2 V
|
| Supply Voltage-Min (Vsup) |
9 V
|
13.2 V
|
| Surface Mount |
No
|
No
|
| Technology |
Bipolar
|
Bcdmos
|
| Temperature Grade |
Industrial
|
|
| Terminal Form |
Through-Hole
|
Through-Hole
|
| Terminal Pitch |
1 Mm
|
1 Mm
|
| Terminal Position |
Zig-Zag
|
Zig-Zag
|
| Time@Peak Reflow Temperature-Max (s) |
Not Specified
|
Not Specified
|
| Base Number Matches |
1
|
4
|
|
|
|