TC1047AVNBTR
vs
LM61BIM3/NOPB
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
TEXAS INSTRUMENTS INC
|
Package Description |
SOT-23B, 3 PIN
|
GREEN, PLASTIC, SOT-23, 3 PIN
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Factory Lead Time |
51 Weeks
|
|
Samacsys Manufacturer |
Microchip
|
Texas Instruments
|
Accuracy-Max (Cel) |
3 Cel
|
2 Cel
|
Body Breadth |
1.3 mm
|
1.3 mm
|
Body Height |
1.01 mm
|
0.93 mm
|
Body Length or Diameter |
2.92 mm
|
2.92 mm
|
Housing |
PLASTIC
|
PLASTIC
|
JESD-609 Code |
e3
|
e3
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
3
|
3
|
Operating Current-Max |
0.06 mA
|
0.125 mA
|
Operating Temperature-Max |
125 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-25 °C
|
Output Voltage-Max |
0.77 V
|
0.6 V
|
Output Voltage-Min |
0.73 V
|
0.3 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Equivalence Code |
TO-236
|
TO-236
|
Package Shape/Style |
RECTANGULAR
|
RECTANGULAR
|
Screening Level |
TS 16949
|
|
Sensors/Transducers Type |
TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT
|
TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT
|
Supply Voltage-Max |
5.5 V
|
10 V
|
Supply Voltage-Min |
2.5 V
|
2.7 V
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
MATTE TIN
|
MATTE TIN
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
5
|
1
|
Linearity (Cel) |
|
0.8 Cel
|
R0-Nom |
|
800 Ω
|
Technology |
|
BIPOLAR
|
Temperature Coefficient |
|
POSITIVE ppm/°C
|
|
|
|
Compare TC1047AVNBTR with alternatives
Compare LM61BIM3/NOPB with alternatives