TC1173-2.8VOATR
vs
HT7133-1
feature comparison
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
TELCOM SEMICONDUCTOR INC
|
HOLTEK SEMICONDUCTOR INC
|
Package Description |
SOIC-8
|
|
Reach Compliance Code |
unknown
|
unknown
|
Dropout Voltage1-Max |
0.48 V
|
0.055 V
|
Input Voltage-Max |
6 V
|
30 V
|
JESD-30 Code |
R-PDSO-G8
|
R-PSSO-F3
|
Number of Functions |
1
|
1
|
Number of Terminals |
8
|
3
|
Operating Temperature TJ-Max |
125 °C
|
150 °C
|
Operating Temperature TJ-Min |
-40 °C
|
|
Output Voltage1-Max |
2.87 V
|
3.399 V
|
Output Voltage1-Min |
2.73 V
|
3.201 V
|
Output Voltage1-Nom |
2.8 V
|
3.3 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
SSO
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Qualification Status |
Not Qualified
|
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Terminal Form |
GULL WING
|
FLAT
|
Terminal Position |
DUAL
|
SINGLE
|
Voltage Tolerance-Max |
2.5%
|
3%
|
Base Number Matches |
2
|
1
|
Part Package Code |
|
SOT-89
|
Pin Count |
|
3
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.39.00.01
|
Adjustability |
|
FIXED
|
Dropout Voltage1-Nom |
|
0.035 V
|
Input Voltage Absolute-Max |
|
33 V
|
Input Voltage-Min |
|
4.5 V
|
Length |
|
4.495 mm
|
Line Regulation-Max |
|
0.1683%
|
Load Regulation-Max |
|
0.045%
|
Number of Outputs |
|
1
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Output Current1-Max |
|
0.03 A
|
Package Equivalence Code |
|
TO-243
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Seated Height-Max |
|
1.6 mm
|
Terminal Pitch |
|
1.5 mm
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
Width |
|
2.44 mm
|
|
|
|
Compare HT7133-1 with alternatives