TC1173-2.8VUATR
vs
LP2951-50P
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
TEXAS INSTRUMENTS INC
|
Part Package Code |
MSOP
|
DIP
|
Package Description |
TSSOP, TSSOP8,.19
|
DIP, DIP8,.3
|
Pin Count |
8
|
8
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Factory Lead Time |
10 Weeks
|
|
Adjustability |
FIXED
|
FIXED/ADJUSTABLE
|
Dropout Voltage1-Max |
0.48 V
|
0.6 V
|
Dropout Voltage1-Nom |
0.24 V
|
0.38 V
|
Input Voltage Absolute-Max |
6.5 V
|
30 V
|
Input Voltage-Max |
6 V
|
30 V
|
Input Voltage-Min |
3.8 V
|
5.7 V
|
JESD-30 Code |
S-PDSO-G8
|
R-PDIP-T8
|
JESD-609 Code |
e3
|
|
Length |
3 mm
|
9.59 mm
|
Line Regulation-Max |
0.0098%
|
0.02%
|
Load Regulation-Max |
0.056%
|
0.015%
|
Moisture Sensitivity Level |
1
|
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
8
|
8
|
Operating Temperature TJ-Max |
125 °C
|
125 °C
|
Operating Temperature TJ-Min |
-40 °C
|
-40 °C
|
Output Current1-Max |
0.3 A
|
0.1 A
|
Output Voltage1-Max |
2.87 V
|
5.1 V
|
Output Voltage1-Min |
2.73 V
|
4.9 V
|
Output Voltage1-Nom |
2.8 V
|
5 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TSSOP
|
DIP
|
Package Equivalence Code |
TSSOP8,.19
|
DIP8,.3
|
Package Shape |
SQUARE
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
IN-LINE
|
Packing Method |
TR
|
|
Peak Reflow Temperature (Cel) |
260
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Screening Level |
TS 16949
|
|
Seated Height-Max |
1.1 mm
|
5.08 mm
|
Surface Mount |
YES
|
NO
|
Technology |
CMOS
|
BIPOLAR
|
Terminal Finish |
Matte Tin (Sn)
|
|
Terminal Form |
GULL WING
|
THROUGH-HOLE
|
Terminal Pitch |
0.65 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
40
|
|
Voltage Tolerance-Max |
2.5%
|
2%
|
Width |
3 mm
|
7.62 mm
|
Base Number Matches |
2
|
1
|
|
|
|
Compare TC1173-2.8VUATR with alternatives
Compare LP2951-50P with alternatives