TC1186-5.0VCT
vs
LT1083CK-5
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
SEMTECH CORP
|
Part Package Code |
SOT-23A
|
TO-204AA
|
Package Description |
LSSOP,
|
HERMETIC SEALED, TO-3, 2 PIN
|
Pin Count |
5
|
2
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Dropout Voltage1-Max |
0.4 V
|
1.5 V
|
Input Voltage-Max |
6 V
|
|
Input Voltage-Min |
5.4 V
|
|
JESD-30 Code |
R-PDSO-G5
|
O-MBFM-P2
|
JESD-609 Code |
e3
|
|
Length |
2.9 mm
|
|
Moisture Sensitivity Level |
1
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
5
|
2
|
Operating Temperature TJ-Max |
125 °C
|
125 °C
|
Operating Temperature TJ-Min |
-40 °C
|
|
Output Current1-Max |
0.15 A
|
7.5 A
|
Output Voltage1-Max |
5.125 V
|
5.1 V
|
Output Voltage1-Min |
4.875 V
|
4.9 V
|
Output Voltage1-Nom |
5 V
|
5 V
|
Package Body Material |
PLASTIC/EPOXY
|
METAL
|
Package Code |
LSSOP
|
TO-3
|
Package Equivalence Code |
TSOP5/6,.11,37
|
|
Package Shape |
RECTANGULAR
|
ROUND
|
Package Style |
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel) |
260
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max |
1.45 mm
|
|
Surface Mount |
YES
|
NO
|
Technology |
CMOS
|
|
Terminal Finish |
MATTE TIN
|
|
Terminal Form |
GULL WING
|
PIN/PEG
|
Terminal Pitch |
0.95 mm
|
|
Terminal Position |
DUAL
|
BOTTOM
|
Voltage Tolerance-Max |
2.5%
|
2%
|
Width |
1.65 mm
|
|
Base Number Matches |
2
|
2
|
Dropout Voltage1-Nom |
|
1.3 V
|
Load Regulation-Max |
|
0.02%
|
|
|
|
Compare TC1186-5.0VCT with alternatives
Compare LT1083CK-5 with alternatives