TC1223-3.3VCTRT
vs
TC1223-3.3VCT
feature comparison
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
TELCOM SEMICONDUCTOR INC
|
MICROCHIP TECHNOLOGY INC
|
Package Description |
,
|
SC-74A, SOT-23A, 5 PIN
|
Reach Compliance Code |
unknown
|
compliant
|
Dropout Voltage1-Max |
0.12 V
|
0.12 V
|
Input Voltage-Max |
6 V
|
6 V
|
Input Voltage-Min |
4.3 V
|
3.42 V
|
JESD-30 Code |
R-PDSO-G5
|
R-PDSO-G5
|
Number of Functions |
1
|
1
|
Number of Terminals |
5
|
5
|
Operating Temperature TJ-Max |
125 °C
|
125 °C
|
Operating Temperature TJ-Min |
-40 °C
|
-40 °C
|
Output Current1-Max |
0.05 A
|
0.05 A
|
Output Voltage1-Max |
3.3825 V
|
3.3825 V
|
Output Voltage1-Min |
3.2175 V
|
3.2175 V
|
Output Voltage1-Nom |
3.3 V
|
3.3 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
LSSOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Base Number Matches |
2
|
2
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Part Package Code |
|
SOT-23A
|
Pin Count |
|
5
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.39.00.01
|
JESD-609 Code |
|
e3
|
Length |
|
2.9 mm
|
Moisture Sensitivity Level |
|
1
|
Package Equivalence Code |
|
TSOP5/6,.11,37
|
Peak Reflow Temperature (Cel) |
|
260
|
Seated Height-Max |
|
1.45 mm
|
Terminal Finish |
|
MATTE TIN
|
Terminal Pitch |
|
0.95 mm
|
Voltage Tolerance-Max |
|
2.5%
|
Width |
|
1.65 mm
|
|
|
|
Compare TC1223-3.3VCT with alternatives