TC1223-3.6VCTRT vs TC1223-3.3VCT feature comparison

TC1223-3.6VCTRT Telcom Semiconductor Inc

Buy Now Datasheet

TC1223-3.3VCT Telcom Semiconductor Inc

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer TELCOM SEMICONDUCTOR INC TELCOM SEMICONDUCTOR INC
Package Description , TSOP, TSOP5/6,.11,37
Reach Compliance Code unknown unknown
Dropout Voltage1-Max 0.12 V 0.12 V
Input Voltage-Max 6 V 6 V
Input Voltage-Min 4.6 V 4.3 V
JESD-30 Code R-PDSO-G5 R-PDSO-G5
Number of Functions 1 1
Number of Terminals 5 5
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 0.05 A 0.05 A
Output Voltage1-Max 3.69 V 3.3825 V
Output Voltage1-Min 3.51 V 3.2175 V
Output Voltage1-Nom 3.6 V 3.3 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Surface Mount YES YES
Technology CMOS CMOS
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Base Number Matches 2 2
Rohs Code No
Adjustability FIXED
Dropout Voltage1-Nom 0.085 V
Input Voltage Absolute-Max 7 V
JESD-609 Code e0
Line Regulation-Max 0.0116%
Load Regulation-Max 0.066%
Number of Outputs 1
Package Code TSOP
Package Equivalence Code TSOP5/6,.11,37
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Pitch 0.95 mm
Voltage Tolerance-Max 2.5%