TC1262-2.8VDBTR
vs
TC1262-2.8VEBTR
feature comparison
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
TELCOM SEMICONDUCTOR INC
|
MICROCHIP TECHNOLOGY INC
|
Package Description |
SOT-223, 3 PIN
|
D2PAK-3
|
Reach Compliance Code |
unknown
|
compliant
|
Dropout Voltage1-Max |
0.8 V
|
0.65 V
|
Input Voltage-Max |
6 V
|
6 V
|
JESD-30 Code |
R-PDSO-G4
|
R-PSSO-G3
|
Number of Functions |
1
|
1
|
Number of Terminals |
4
|
3
|
Operating Temperature TJ-Max |
125 °C
|
125 °C
|
Operating Temperature TJ-Min |
-40 °C
|
-40 °C
|
Output Voltage1-Max |
2.87 V
|
2.87 V
|
Output Voltage1-Min |
2.73 V
|
2.73 V
|
Output Voltage1-Nom |
2.8 V
|
2.8 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
DUAL
|
SINGLE
|
Voltage Tolerance-Max |
2.5%
|
2.5%
|
Base Number Matches |
2
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Part Package Code |
|
D2PAK
|
Pin Count |
|
3
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.39.00.01
|
Factory Lead Time |
|
8 Weeks
|
Samacsys Manufacturer |
|
Microchip
|
Adjustability |
|
FIXED
|
Dropout Voltage1-Nom |
|
0.35 V
|
Input Voltage Absolute-Max |
|
6.5 V
|
Input Voltage-Min |
|
3.8 V
|
JESD-609 Code |
|
e3
|
Length |
|
10.16 mm
|
Line Regulation-Max |
|
0.0098%
|
Load Regulation-Max |
|
0.139972%
|
Moisture Sensitivity Level |
|
1
|
Number of Outputs |
|
1
|
Output Current1-Max |
|
0.5 A
|
Package Code |
|
TO-263
|
Package Equivalence Code |
|
SMSIP3H,.55TB
|
Packing Method |
|
TR, 13 INCH
|
Peak Reflow Temperature (Cel) |
|
245
|
Seated Height-Max |
|
5.08 mm
|
Terminal Finish |
|
MATTE TIN
|
Terminal Pitch |
|
2.54 mm
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
Width |
|
9.017 mm
|
|
|
|
Compare TC1262-2.8VEBTR with alternatives