TC1270LERCTRG vs ADM6711LAKS-REEL-7 feature comparison

TC1270LERCTRG Microchip Technology Inc

Buy Now Datasheet

ADM6711LAKS-REEL-7 Analog Devices Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC ANALOG DEVICES INC
Part Package Code SOT-143 SOIC
Package Description SOT-143, 4 PIN EIAJ SC82, SC-70, 4 PIN
Pin Count 4 4
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustable Threshold NO NO
Analog IC - Other Type VOLTAGE SUPERVISOR/RESET IC VOLTAGE SUPERVISOR/RESET IC
JESD-30 Code R-PDSO-G4 R-PDSO-G4
JESD-609 Code e3 e0
Length 2.86 mm 2 mm
Number of Channels 1 1
Number of Functions 1 1
Number of Terminals 4 4
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSOP TSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 225 240
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.12 mm 1.1 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 1.2 V 1 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish MATTE TIN TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.9 mm 0.65 mm
Terminal Position DUAL DUAL
Threshold Voltage-Nom +4.7V +4.63V
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 1.3 mm 1.25 mm
Base Number Matches 1 1
Rohs Code No
Samacsys Manufacturer Analog Devices
Moisture Sensitivity Level 1
Package Equivalence Code SOT-343R
Supply Current-Max (Isup) 0.06 mA

Compare TC1270LERCTRG with alternatives

Compare ADM6711LAKS-REEL-7 with alternatives