TC2185-3.0VCTTR
vs
MCP1702T-3302E/MB
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
MICROCHIP TECHNOLOGY INC
|
Part Package Code |
SOT-23A
|
SOT-89
|
Package Description |
LSSOP, TSOP5/6,.11,37
|
|
Pin Count |
5
|
3
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Factory Lead Time |
6 Weeks
|
42 Weeks, 1 Day
|
Samacsys Manufacturer |
Microchip
|
Microchip
|
Adjustability |
FIXED
|
FIXED
|
Dropout Voltage1-Max |
0.21 V
|
0.725 V
|
Dropout Voltage1-Nom |
0.14 V
|
0.525 V
|
Input Voltage Absolute-Max |
7 V
|
14.5 V
|
Input Voltage-Max |
6 V
|
13.2 V
|
Input Voltage-Min |
4 V
|
4.124 V
|
JESD-30 Code |
R-PDSO-G5
|
R-PSSO-F3
|
JESD-609 Code |
e3
|
e3
|
Length |
2.9 mm
|
4.495 mm
|
Line Regulation-Max |
0.015%
|
0.0898524%
|
Load Regulation-Max |
0.06%
|
0.0825%
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
5
|
3
|
Operating Temperature TJ-Max |
125 °C
|
125 °C
|
Operating Temperature TJ-Min |
-40 °C
|
-40 °C
|
Output Current1-Max |
0.15 A
|
0.25 A
|
Output Voltage1-Max |
3.06 V
|
3.366 V
|
Output Voltage1-Min |
2.94 V
|
3.234 V
|
Output Voltage1-Nom |
3 V
|
3.3 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
LSSOP
|
SOT-89
|
Package Equivalence Code |
TSOP5/6,.11,37
|
TO-243
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
SMALL OUTLINE
|
Packing Method |
TR, 7 INCH
|
TR
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max |
1.45 mm
|
1.6 mm
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Terminal Finish |
MATTE TIN
|
Matte Tin (Sn) - annealed
|
Terminal Form |
GULL WING
|
FLAT
|
Terminal Pitch |
0.95 mm
|
1.5 mm
|
Terminal Position |
DUAL
|
SINGLE
|
Voltage Tolerance-Max |
2%
|
2%
|
Width |
1.6 mm
|
2.445 mm
|
Base Number Matches |
1
|
1
|
Screening Level |
|
TS 16949
|
Time@Peak Reflow Temperature-Max (s) |
|
40
|
|
|
|
Compare TC2185-3.0VCTTR with alternatives
Compare MCP1702T-3302E/MB with alternatives