TC33373VAT
vs
ICE2B765P
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
TELCOM SEMICONDUCTOR INC
|
ROCHESTER ELECTRONICS INC
|
Package Description |
TO-220, 5 PIN
|
,
|
Reach Compliance Code |
unknown
|
unknown
|
Analog IC - Other Type |
SWITCHING REGULATOR
|
SWITCHING REGULATOR
|
Control Mode |
VOLTAGE-MODE
|
CURRENT-MODE
|
Control Technique |
PULSE WIDTH MODULATION
|
PULSE WIDTH MODULATION
|
Input Voltage-Max |
700 V
|
21 V
|
JESD-30 Code |
R-PSFM-T5
|
R-PZFM-T6
|
Number of Functions |
1
|
1
|
Number of Terminals |
5
|
6
|
Output Current-Max |
2.7 A
|
7 A
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SFM
|
|
Package Equivalence Code |
SIP5,.1,67TB
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Qualification Status |
Not Qualified
|
|
Surface Mount |
NO
|
NO
|
Switching Frequency-Max |
115 kHz
|
72 kHz
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
1.7 mm
|
|
Terminal Position |
SINGLE
|
ZIG-ZAG
|
Base Number Matches |
1
|
2
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Part Package Code |
|
SFM
|
Pin Count |
|
3
|
Input Voltage-Min |
|
9 V
|
Input Voltage-Nom |
|
15 V
|
JESD-609 Code |
|
e3
|
Moisture Sensitivity Level |
|
NOT SPECIFIED
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Switcher Configuration |
|
SINGLE
|
Terminal Finish |
|
MATTE TIN
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
|
|
|
Compare TC33373VAT with alternatives
Compare ICE2B765P with alternatives