Part Details for TC33373VAT by Telcom Semiconductor Inc
Overview of TC33373VAT by Telcom Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TC33373VAT
TC33373VAT CAD Models
TC33373VAT Part Data Attributes:
|
TC33373VAT
Telcom Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
TC33373VAT
Telcom Semiconductor Inc
Switching Regulator, Voltage-mode, 2.7A, 115kHz Switching Freq-Max, PSFM5, TO-220, 5 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TELCOM SEMICONDUCTOR INC | |
Package Description | TO-220, 5 PIN | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 700 V | |
JESD-30 Code | R-PSFM-T5 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Output Current-Max | 2.7 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP5,.1,67TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Switching Frequency-Max | 115 kHz | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE |
Alternate Parts for TC33373VAT
This table gives cross-reference parts and alternative options found for TC33373VAT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC33373VAT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICE3BR1465JF | Switching Controller, Current-mode, 75kHz Switching Freq-Max, BICMOS, PZFM6, GREEN, PLASTIC, TO-220, 6 PIN | Infineon Technologies AG | TC33373VAT vs ICE3BR1465JF |
KA5Q0765RTTU | Switching Regulator, Current-mode, 15A, 22kHz Switching Freq-Max, BCDMOS, PSFM5, TO-220F, 5 PIN | Fairchild Semiconductor Corporation | TC33373VAT vs KA5Q0765RTTU |
STR-F6653 | Switching Regulator, Voltage-mode, 14A, 300kHz Switching Freq-Max, PZFM5, TO-3P, 5 PIN | Allegro MicroSystems LLC | TC33373VAT vs STR-F6653 |
MC33374TV | Switching Regulator, Voltage-mode, 3.3A, 100kHz Switching Freq-Max, PZFM5, TO-220, 5 PIN | Motorola Semiconductor Products | TC33373VAT vs MC33374TV |
TOP247Y-TL | Switching Regulator, Voltage-mode, 5.76A, 140kHz Switching Freq-Max, CMOS, PZFM6, PLASTIC, TO-220, 7 PIN | Power Integrations | TC33373VAT vs TOP247Y-TL |
ICE3A3065P | Switching Regulator, Current-mode, 100kHz Switching Freq-Max, ROHS COMPLIANT, TO-220, 6 LEAD | Infineon Technologies AG | TC33373VAT vs ICE3A3065P |
IRIS4013 | Switching Regulator, Current-mode, 12.8A, PSFM5, TO-220, 5 PIN | International Rectifier | TC33373VAT vs IRIS4013 |
TOP243YN | Switching Regulator, Voltage-mode, 1.44A, 140kHz Switching Freq-Max, CMOS, PZFM6, TO-220, 7/6 PIN | Power Integrations | TC33373VAT vs TOP243YN |
ICE2B765P | 7 A SWITCHING REGULATOR, 72 kHz SWITCHING FREQ-MAX, PZFM6, TO-220, 6 PIN | Rochester Electronics LLC | TC33373VAT vs ICE2B765P |
TOP233YN | Switching Regulator, Voltage-mode, 1.6A, 140kHz Switching Freq-Max, CMOS, PZFM5, PLASTIC, TO-220, 7 PIN | Power Integrations | TC33373VAT vs TOP233YN |