TC33373VAT
vs
ICE3A3065P
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TELCOM SEMICONDUCTOR INC
|
INFINEON TECHNOLOGIES AG
|
Package Description |
TO-220, 5 PIN
|
ZIP, ZIP6,.2,.1,100/50TB
|
Reach Compliance Code |
unknown
|
compliant
|
Analog IC - Other Type |
SWITCHING REGULATOR
|
SWITCHING REGULATOR
|
Control Mode |
VOLTAGE-MODE
|
CURRENT-MODE
|
Control Technique |
PULSE WIDTH MODULATION
|
PULSE WIDTH MODULATION
|
Input Voltage-Max |
700 V
|
21 V
|
JESD-30 Code |
R-PSFM-T5
|
R-XZFM-T6
|
Number of Functions |
1
|
1
|
Number of Terminals |
5
|
6
|
Output Current-Max |
2.7 A
|
|
Package Body Material |
PLASTIC/EPOXY
|
UNSPECIFIED
|
Package Code |
SFM
|
ZIP
|
Package Equivalence Code |
SIP5,.1,67TB
|
ZIP6,.2,.1,100/50TB
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
NO
|
Switching Frequency-Max |
115 kHz
|
100 kHz
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
1.7 mm
|
1.27 mm
|
Terminal Position |
SINGLE
|
ZIG-ZAG
|
Base Number Matches |
1
|
2
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Part Package Code |
|
SFM
|
Pin Count |
|
3
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.39.00.01
|
Input Voltage-Min |
|
9 V
|
Input Voltage-Nom |
|
15 V
|
JESD-609 Code |
|
e3
|
Switcher Configuration |
|
SINGLE
|
Terminal Finish |
|
MATTE TIN
|
|
|
|
Compare TC33373VAT with alternatives
Compare ICE3A3065P with alternatives