TC426IJA
vs
TC4426CPA
feature comparison
Pbfree Code |
No
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
MICROCHIP TECHNOLOGY INC
|
Part Package Code |
DIP
|
DIP
|
Package Description |
DIP, DIP8,.3
|
0.300 INCH, PLASTIC, MS-001, DIP-8
|
Pin Count |
8
|
8
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Factory Lead Time |
6 Weeks
|
8 Weeks, 4 Days
|
Samacsys Manufacturer |
Microchip
|
Microchip
|
High Side Driver |
YES
|
YES
|
Input Characteristics |
STANDARD
|
SCHMITT TRIGGER
|
Interface IC Type |
BUFFER OR INVERTER BASED MOSFET DRIVER
|
BUFFER OR INVERTER BASED MOSFET DRIVER
|
JESD-30 Code |
R-GDIP-T8
|
R-PDIP-T8
|
JESD-609 Code |
e1
|
e3
|
Length |
9.78 mm
|
9.271 mm
|
Number of Functions |
2
|
2
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-25 °C
|
|
Output Peak Current Limit-Nom |
1.5 A
|
1.5 A
|
Output Polarity |
INVERTED
|
INVERTED
|
Package Body Material |
CERAMIC, GLASS-SEALED
|
PLASTIC/EPOXY
|
Package Code |
DIP
|
DIP
|
Package Equivalence Code |
DIP8,.3
|
DIP8,.3
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Screening Level |
TS 16949
|
TS 16949
|
Seated Height-Max |
5.08 mm
|
5.33 mm
|
Supply Current-Max |
12 mA
|
8 mA
|
Supply Voltage-Max |
18 V
|
18 V
|
Supply Voltage-Min |
4.5 V
|
4.5 V
|
Supply Voltage1-Max |
18 V
|
18 V
|
Supply Voltage1-Min |
4.5 V
|
4.5 V
|
Surface Mount |
NO
|
NO
|
Technology |
CMOS
|
|
Temperature Grade |
OTHER
|
COMMERCIAL
|
Terminal Finish |
TIN SILVER COPPER
|
MATTE TIN
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Turn-off Time |
0.135 µs
|
0.08 µs
|
Turn-on Time |
0.18 µs
|
0.1 µs
|
Width |
7.62 mm
|
7.62 mm
|
Base Number Matches |
2
|
2
|
Output Characteristics |
|
TOTEM-POLE
|
|
|
|
Compare TC426IJA with alternatives
Compare TC4426CPA with alternatives