Part Details for TC426IJA by Microchip Technology Inc
Overview of TC426IJA by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for TC426IJA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C6030
|
Newark | Ic, dual Mosfet Driver, cmos, dip,8Pin, ceramic Rohs Compliant: Yes |Microchip TC426IJA Min Qty: 56 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.9100 / $34.7000 | Buy Now |
DISTI #
TC426IJA-ND
|
DigiKey | IC GATE DRVR LOW-SIDE 8CERDIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
112 In Stock |
|
$30.9800 / $40.9000 | Buy Now |
DISTI #
TC426IJA
|
Avnet Americas | MOSFET DRVR 1.5A 2-OUT Lo Side Inv 8-Pin CDIP Tube - Rail/Tube (Alt: TC426IJA) RoHS: Compliant Min Qty: 56 Package Multiple: 56 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$30.9800 / $40.9000 | Buy Now |
DISTI #
579-TC426IJA
|
Mouser Electronics | Gate Drivers 1.5A Dual H-Speed RoHS: Compliant | 9 |
|
$30.9800 / $40.9000 | Buy Now |
DISTI #
TC426IJA
|
Microchip Technology Inc | 1.5A Dual H-Speed MOSFET Drvr, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes |
1314 Alternates Available |
|
$23.8200 / $40.9000 | Buy Now |
|
Future Electronics | TC426 Series 1.5 A 18 Vmax Dual Low Side Inverting MOSFET Driver - PDIP-8 RoHS: Compliant pbFree: Yes Min Qty: 112 Package Multiple: 56 Container: Tube | 0Tube |
|
$30.3800 | Buy Now |
|
Onlinecomponents.com | Driver 1.5A 2-OUT Low Side Inv 8-Pin CDIP Tube RoHS: Compliant | 1288 Factory Stock |
|
$21.2500 / $30.9800 | Buy Now |
|
Ameya Holding Limited | TC426 Series 1.5 A 18 Vmax Dual Low Side Inverting MOSFET Driver - PDIP-8 | 1314 |
|
RFQ | |
|
NAC | 1.5A Dual H-Speed MOSFET Drvr in Hermetic Package - Package: 8 CERDIP .300in TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 56 Container: Tube | 1008 |
|
$18.8900 / $22.1300 | Buy Now |
DISTI #
TC426IJA
|
Avnet Silica | MOSFET DRVR 1.5A 2-OUT Lo Side Inv 8-Pin CDIP Tube (Alt: TC426IJA) RoHS: Compliant Min Qty: 56 Package Multiple: 56 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for TC426IJA
TC426IJA CAD Models
TC426IJA Part Data Attributes:
|
TC426IJA
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC426IJA
Microchip Technology Inc
1.5 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, CDIP8, CERDIP-8
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
High Side Driver | YES | |
Input Characteristics | STANDARD | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-GDIP-T8 | |
JESD-609 Code | e1 | |
Length | 9.78 mm | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Peak Current Limit-Nom | 1.5 A | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 12 mA | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage1-Max | 18 V | |
Supply Voltage1-Min | 4.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Turn-off Time | 0.135 µs | |
Turn-on Time | 0.18 µs | |
Width | 7.62 mm |
Alternate Parts for TC426IJA
This table gives cross-reference parts and alternative options found for TC426IJA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC426IJA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC4426AEPA | 1.5 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDIP8, PLASTIC, DIP-8 | Microchip Technology Inc | TC426IJA vs TC4426AEPA |
TC4426CPA | 1.5 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDIP8, PLASTIC, DIP-8 | Microchip Technology Inc | TC426IJA vs TC4426CPA |
TC4426ACPA | 1.5 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDIP8, PLASTIC, DIP-8 | Microchip Technology Inc | TC426IJA vs TC4426ACPA |
TC4426EPA | 1.5 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDIP8, PLASTIC, DIP-8 | Microchip Technology Inc | TC426IJA vs TC4426EPA |
TC4426VPA | 1.5 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDIP8, 0.300 INCH, PLASTIC, MS-001, DIP-8 | Microchip Technology Inc | TC426IJA vs TC4426VPA |