TC4420COA
vs
TC4420VAT
feature comparison
| Rohs Code |
No
|
Yes
|
| Part Life Cycle Code |
Transferred
|
Active
|
| Package Description |
Sop, Sop8,.25
|
To-220, 5 Pin
|
| Reach Compliance Code |
Unknown
|
Compliant
|
| ECCN Code |
EAR99
|
EAR99
|
| HTS Code |
8542.39.00.01
|
8542.39.00.01
|
| High Side Driver |
No
|
Yes
|
| Input Characteristics |
Schmitt Trigger
|
Schmitt Trigger
|
| Interface IC Type |
Buffer Or Inverter Based Mosfet Driver
|
Buffer Or Inverter Based Mosfet Driver
|
| JESD-30 Code |
R-PDSO-G8
|
R-PSFM-T5
|
| JESD-609 Code |
e0
|
e3
|
| Number of Functions |
1
|
1
|
| Number of Terminals |
8
|
5
|
| Operating Temperature-Max |
70 °C
|
125 °C
|
| Operating Temperature-Min |
|
-40 °C
|
| Output Characteristics |
Totem-Pole
|
Totem-Pole
|
| Output Peak Current Limit-Nom |
6 A
|
6 A
|
| Output Polarity |
True
|
True
|
| Package Body Material |
Plastic/Epoxy
|
Plastic/Epoxy
|
| Package Code |
SOP
|
TO-220
|
| Package Equivalence Code |
SOP8,.25
|
SIP5,.1,67TB
|
| Package Shape |
Rectangular
|
Rectangular
|
| Package Style |
Small Outline
|
Flange Mount
|
| Qualification Status |
Not Qualified
|
Not Qualified
|
| Surface Mount |
Yes
|
No
|
| Technology |
Cmos
|
Cmos
|
| Temperature Grade |
Commercial
|
Automotive
|
| Terminal Finish |
Tin/Lead (Sn/Pb)
|
Matte Tin (Sn)
|
| Terminal Form |
Gull Wing
|
Through-Hole
|
| Terminal Pitch |
1.27 Mm
|
1.7 Mm
|
| Terminal Position |
Dual
|
Single
|
| Turn-off Time |
0.1 µS
|
0.16 µS
|
| Turn-on Time |
0.1 µS
|
0.16 µS
|
| Base Number Matches |
3
|
1
|
| Pbfree Code |
|
Yes
|
| Part Package Code |
|
SFM
|
| Pin Count |
|
5
|
| Manufacturer Package Code |
|
TO-220-5
|
| Factory Lead Time |
|
16 Weeks
|
| Length |
|
10.16 Mm
|
| Screening Level |
|
Ts 16949
|
| Seated Height-Max |
|
14.99 Mm
|
| Supply Current-Max |
|
3 Ma
|
| Supply Voltage-Max |
|
18 V
|
| Supply Voltage-Min |
|
4.5 V
|
| Supply Voltage1-Max |
|
18 V
|
| Supply Voltage1-Min |
|
4.5 V
|
| Width |
|
4.445 Mm
|
|
|
|