TC4S66F
vs
BU4S66G2-TL
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
TOSHIBA CORP
|
ROHM CO LTD
|
Part Package Code |
SSOP
|
|
Package Description |
SSOP-5
|
,
|
Pin Count |
5
|
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
Toshiba
|
|
Analog IC - Other Type |
SPST
|
SPST
|
Input Voltage-Max |
18 V
|
|
Input Voltage-Min |
|
|
JESD-30 Code |
R-PDSO-G5
|
|
Length |
2.9 mm
|
|
Moisture Sensitivity Level |
1
|
|
Normal Position |
NO
|
|
Number of Channels |
1
|
|
Number of Functions |
1
|
|
Number of Terminals |
5
|
|
On-state Resistance-Max (Ron) |
950 Ω
|
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Output |
SEPARATE OUTPUT
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Code |
LSSOP
|
|
Package Equivalence Code |
SOP5/6,.11,37
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
|
Peak Reflow Temperature (Cel) |
260
|
|
Qualification Status |
Not Qualified
|
|
Seated Height-Max |
1.4 mm
|
|
Supply Voltage-Max (Vsup) |
18 V
|
|
Supply Voltage-Min (Vsup) |
3 V
|
|
Supply Voltage-Nom (Vsup) |
5 V
|
|
Surface Mount |
YES
|
|
Switch-off Time-Max |
80 ns
|
|
Switch-on Time-Max |
120 ns
|
|
Switching |
BREAK-BEFORE-MAKE
|
|
Technology |
CMOS
|
|
Temperature Grade |
INDUSTRIAL
|
|
Terminal Form |
GULL WING
|
|
Terminal Pitch |
0.95 mm
|
|
Terminal Position |
DUAL
|
|
Width |
1.6 mm
|
|
Base Number Matches |
14
|
1
|
|
|
|
Compare TC4S66F with alternatives
Compare BU4S66G2-TL with alternatives