TC55RP3001EZB713
vs
TC55RP3001ECBRT
feature comparison
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
TELCOM SEMICONDUCTOR INC
|
TELCOM SEMICONDUCTOR INC
|
Package Description |
TO-92, 3 PIN
|
,
|
Reach Compliance Code |
unknown
|
unknown
|
Dropout Voltage1-Max |
0.7 V
|
|
Input Voltage-Max |
10 V
|
|
JESD-30 Code |
O-PBCY-W3
|
|
Number of Functions |
1
|
|
Number of Terminals |
3
|
|
Output Current1-Max |
0.15 A
|
|
Output Voltage1-Max |
3.06 V
|
|
Output Voltage1-Min |
2.94 V
|
|
Output Voltage1-Nom |
3 V
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Code |
BCY
|
|
Package Shape |
ROUND
|
|
Package Style |
CYLINDRICAL
|
|
Qualification Status |
Not Qualified
|
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
|
Surface Mount |
NO
|
|
Technology |
CMOS
|
|
Terminal Form |
WIRE
|
|
Terminal Position |
BOTTOM
|
|
Base Number Matches |
2
|
2
|
HTS Code |
|
8542.39.00.01
|
|
|
|