TC622VAT
vs
TC622EOATR
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
TELCOM SEMICONDUCTOR INC
|
TELCOM SEMICONDUCTOR INC
|
Package Description |
TO-220, 5 PIN
|
SOIC-8
|
Reach Compliance Code |
unknown
|
unknown
|
Accuracy-Max (Cel) |
5 Cel
|
5 Cel
|
Body Breadth |
4.44 mm
|
3.9 mm
|
Body Height |
7.22 mm
|
1.37 mm
|
Body Length or Diameter |
10.16 mm
|
4.9 mm
|
Housing |
PLASTIC
|
PLASTIC
|
JESD-609 Code |
e0
|
|
Mounting Feature |
THROUGH HOLE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
5
|
|
Operating Current-Max |
0.6 mA
|
0.6 mA
|
Operating Temperature-Max |
125 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Equivalence Code |
SIP5,.1,67TB
|
|
Package Shape/Style |
RECTANGULAR
|
RECTANGULAR
|
Sensors/Transducers Type |
TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SINGLE TRIP POINT
|
TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SINGLE TRIP POINT
|
Supply Voltage-Max |
18 V
|
18 V
|
Supply Voltage-Min |
4.5 V
|
4.5 V
|
Surface Mount |
NO
|
YES
|
Temperature Coefficient |
POSITIVE ppm/°C
|
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
2
|
2
|
|
|
|