TC622VPA
vs
TC622VOA713
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
MICROCHIP TECHNOLOGY INC
|
Package Description |
PLASTIC, DIP-8
|
SOIC-8
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Factory Lead Time |
4 Weeks
|
6 Weeks
|
Samacsys Manufacturer |
Microchip
|
Microchip
|
Accuracy-Max (Cel) |
5 Cel
|
5 Cel
|
Body Breadth |
7.62 mm
|
3.9 mm
|
Body Height |
5.08 mm
|
1.72 mm
|
Body Length or Diameter |
9.5 mm
|
4.89 mm
|
Housing |
PLASTIC
|
PLASTIC
|
JESD-609 Code |
e3
|
e3
|
Mounting Feature |
THROUGH HOLE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
8
|
8
|
Operating Current-Max |
0.2 mA
|
0.2 mA
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Equivalence Code |
DIP8,.3
|
SOP8,.25
|
Package Shape/Style |
RECTANGULAR
|
RECTANGULAR
|
Sensors/Transducers Type |
TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SINGLE TRIP POINT
|
TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SINGLE TRIP POINT
|
Supply Voltage-Max |
18 V
|
18 V
|
Supply Voltage-Min |
4.5 V
|
4.5 V
|
Surface Mount |
NO
|
YES
|
Terminal Finish |
Matte Tin (Sn)
|
Matte Tin (Sn)
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
1
|
|
|
|
Compare TC622VPA with alternatives
Compare TC622VOA713 with alternatives