TC74HC00AP vs GD54HC00J feature comparison

TC74HC00AP Toshiba Electronic Devices & Storage Corporation

Buy Now Datasheet

GD54HC00J Goldstar Electron Co Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Package Description Dip, Dip14,.3 Dip,
Reach Compliance Code Unknown Unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family Hc/Uh Hc/Uh
JESD-30 Code R-PDIP-T14 R-CDIP-T14
Length 19.25 Mm 19.939 Mm
Load Capacitance (CL) 50 Pf 50 Pf
Logic IC Type Nand Gate Nand Gate
Max I(ol) 0.004 A
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material Plastic/Epoxy Ceramic, Metal-Sealed Cofired
Package Code DIP DIP
Package Equivalence Code DIP14,.3
Package Shape Rectangular Rectangular
Package Style In-Line In-Line
Peak Reflow Temperature (Cel) Not Specified
Prop. Delay@Nom-Sup 19 Ns
Propagation Delay (tpd) 95 Ns 27 Ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger No
Seated Height-Max 4.45 Mm 4.572 Mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 4.5 V 5 V
Surface Mount No No
Technology Cmos Cmos
Temperature Grade Industrial Military
Terminal Form Through-Hole Through-Hole
Terminal Pitch 2.54 Mm 2.54 Mm
Terminal Position Dual Dual
Time@Peak Reflow Temperature-Max (s) Not Specified
Width 7.62 Mm 7.62 Mm
Base Number Matches 2 2