TC74HC00AP vs MM54HC00J/883 feature comparison

TC74HC00AP Toshiba America Electronic Components

Buy Now Datasheet

MM54HC00J/883 Rochester Electronics LLC

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Part Package Code DIP
Package Description Dip, Dip14,.3 Dip,
Pin Count 14
Reach Compliance Code Unknown Unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family Hc/Uh Hc/Uh
JESD-30 Code R-PDIP-T14 R-GDIP-T14
Length 19.25 Mm 19.43 Mm
Load Capacitance (CL) 50 Pf
Logic IC Type Nand Gate Nand Gate
Max I(ol) 0.004 A
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material Plastic/Epoxy Ceramic, Glass-Sealed
Package Code DIP DIP
Package Equivalence Code DIP14,.3
Package Shape Rectangular Rectangular
Package Style In-Line In-Line
Peak Reflow Temperature (Cel) Not Specified Not Specified
Prop. Delay@Nom-Sup 19 Ns
Propagation Delay (tpd) 95 Ns 27 Ns
Qualification Status Not Qualified
Schmitt Trigger No
Seated Height-Max 4.45 Mm 5.08 Mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 4.5 V 5 V
Surface Mount No No
Technology Cmos Cmos
Temperature Grade Industrial Military
Terminal Form Through-Hole Through-Hole
Terminal Pitch 2.54 Mm 2.54 Mm
Terminal Position Dual Dual
Time@Peak Reflow Temperature-Max (s) Not Specified Not Specified
Width 7.62 Mm 7.62 Mm
Base Number Matches 2 3
Screening Level Mil-Std-883