TC74HC00AP vs SN54HC00J feature comparison

TC74HC00AP Toshiba America Electronic Components

Buy Now Datasheet

SN54HC00J Texas Instruments

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Active
Part Package Code DIP DIP
Package Description Dip, Dip14,.3 Dip, Dip14,.3
Pin Count 14 14
Reach Compliance Code Unknown Not Compliant
HTS Code 8542.39.00.01 8542.39.00.60
Family Hc/Uh Hc/Uh
JESD-30 Code R-PDIP-T14 R-GDIP-T14
Length 19.25 Mm 19.94 Mm
Load Capacitance (CL) 50 Pf 50 Pf
Logic IC Type Nand Gate Nand Gate
Max I(ol) 0.004 A 0.0052 A
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material Plastic/Epoxy Ceramic, Glass-Sealed
Package Code DIP DIP
Package Equivalence Code DIP14,.3 DIP14,.3
Package Shape Rectangular Rectangular
Package Style In-Line In-Line
Peak Reflow Temperature (Cel) Not Specified
Prop. Delay@Nom-Sup 19 Ns 27 Ns
Propagation Delay (tpd) 95 Ns 135 Ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger No No
Seated Height-Max 4.45 Mm 5.08 Mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 4.5 V 5 V
Surface Mount No No
Technology Cmos Cmos
Temperature Grade Industrial Military
Terminal Form Through-Hole Through-Hole
Terminal Pitch 2.54 Mm 2.54 Mm
Terminal Position Dual Dual
Time@Peak Reflow Temperature-Max (s) Not Specified
Width 7.62 Mm 7.62 Mm
Base Number Matches 2 2
Pbfree Code Yes
ECCN Code EAR99
Additional Feature Lg-Max
JESD-609 Code e0
Packing Method Tube
Power Supply Current-Max (ICC) 0.04 Ma
Screening Level 38535q/M;38534h;883b
Terminal Finish Tin/Lead (Sn/Pb)