TC74HC132AFN
vs
SN74HC132DRG4
feature comparison
| Pbfree Code |
Yes
|
Yes
|
| Rohs Code |
Yes
|
Yes
|
| Part Life Cycle Code |
Obsolete
|
Obsolete
|
| Part Package Code |
SOIC
|
SOIC
|
| Package Description |
Sop, Sop14,.25
|
Sop, Sop14,.25
|
| Pin Count |
14
|
14
|
| Reach Compliance Code |
Unknown
|
Compliant
|
| HTS Code |
8542.39.00.01
|
8542.31.00.01
|
| Additional Feature |
Not Available In Japan
|
|
| Family |
Hc/Uh
|
Hc/Uh
|
| JESD-30 Code |
R-PDSO-G14
|
R-PDSO-G14
|
| Length |
8.65 Mm
|
8.65 Mm
|
| Load Capacitance (CL) |
50 Pf
|
50 Pf
|
| Logic IC Type |
Nand Gate
|
Nand Gate
|
| Max I(ol) |
0.004 A
|
0.0052 A
|
| Number of Functions |
4
|
4
|
| Number of Inputs |
2
|
2
|
| Number of Terminals |
14
|
14
|
| Operating Temperature-Max |
85 °C
|
85 °C
|
| Operating Temperature-Min |
-40 °C
|
-40 °C
|
| Package Body Material |
Plastic/Epoxy
|
Plastic/Epoxy
|
| Package Code |
SOP
|
SOP
|
| Package Equivalence Code |
SOP14,.25
|
SOP14,.25
|
| Package Shape |
Rectangular
|
Rectangular
|
| Package Style |
Small Outline
|
Small Outline
|
| Peak Reflow Temperature (Cel) |
Not Specified
|
260
|
| Prop. Delay@Nom-Sup |
28 Ns
|
31 Ns
|
| Propagation Delay (tpd) |
140 Ns
|
156 Ns
|
| Qualification Status |
Not Qualified
|
Not Qualified
|
| Schmitt Trigger |
Yes
|
Yes
|
| Seated Height-Max |
1.75 Mm
|
1.75 Mm
|
| Supply Voltage-Max (Vsup) |
6 V
|
6 V
|
| Supply Voltage-Min (Vsup) |
2 V
|
2 V
|
| Supply Voltage-Nom (Vsup) |
4.5 V
|
5 V
|
| Surface Mount |
Yes
|
Yes
|
| Technology |
Cmos
|
Cmos
|
| Temperature Grade |
Industrial
|
Industrial
|
| Terminal Form |
Gull Wing
|
Gull Wing
|
| Terminal Pitch |
1.27 Mm
|
1.27 Mm
|
| Terminal Position |
Dual
|
Dual
|
| Time@Peak Reflow Temperature-Max (s) |
Not Specified
|
30
|
| Width |
3.9 Mm
|
3.9 Mm
|
| Base Number Matches |
1
|
1
|
| ECCN Code |
|
EAR99
|
| JESD-609 Code |
|
e3
|
| Moisture Sensitivity Level |
|
1
|
| Packing Method |
|
Tr
|
| Power Supply Current-Max (ICC) |
|
0.02 Ma
|
| Terminal Finish |
|
Matte Tin
|
|
|
|