TC74HC132AFN vs SN74HC132DTG4 feature comparison

TC74HC132AFN Toshiba America Electronic Components

Buy Now Datasheet

SN74HC132DTG4 Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Part Package Code SOIC SOIC
Package Description Sop, Sop14,.25 Sop, Sop14,.25
Pin Count 14 14
Reach Compliance Code Unknown Unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature Not Available In Japan
Family Hc/Uh Hc/Uh
JESD-30 Code R-PDSO-G14 R-PDSO-G14
Length 8.65 Mm 8.65 Mm
Load Capacitance (CL) 50 Pf 50 Pf
Logic IC Type Nand Gate Nand Gate
Max I(ol) 0.004 A 0.004 A
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code SOP SOP
Package Equivalence Code SOP14,.25 SOP14,.25
Package Shape Rectangular Rectangular
Package Style Small Outline Small Outline
Peak Reflow Temperature (Cel) Not Specified 260
Prop. Delay@Nom-Sup 28 Ns 31 Ns
Propagation Delay (tpd) 140 Ns 156 Ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger Yes Yes
Seated Height-Max 1.75 Mm 1.75 Mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 4.5 V 5 V
Surface Mount Yes Yes
Technology Cmos Cmos
Temperature Grade Industrial Industrial
Terminal Form Gull Wing Gull Wing
Terminal Pitch 1.27 Mm 1.27 Mm
Terminal Position Dual Dual
Time@Peak Reflow Temperature-Max (s) Not Specified 30
Width 3.9 Mm 3.9 Mm
Base Number Matches 1 1
JESD-609 Code e4
Moisture Sensitivity Level 1
Terminal Finish Nickel Palladium Gold