TC74HC4020P
vs
TC74HC4020AP
feature comparison
| Rohs Code |
No
|
Yes
|
| Part Life Cycle Code |
Obsolete
|
Obsolete
|
| Part Package Code |
DIP
|
DIP
|
| Package Description |
Dip, Dip16,.3
|
Dip, Dip16,.3
|
| Pin Count |
16
|
16
|
| Reach Compliance Code |
Unknown
|
Unknown
|
| HTS Code |
8542.39.00.01
|
8542.39.00.01
|
| Additional Feature |
Outputs From 12 Stages Available
|
|
| Count Direction |
Up
|
Up
|
| Family |
Hc/Uh
|
Hc/Uh
|
| JESD-30 Code |
R-PDIP-T16
|
R-PDIP-T16
|
| JESD-609 Code |
e0
|
|
| Length |
19.9 Mm
|
19.25 Mm
|
| Load Capacitance (CL) |
50 Pf
|
50 Pf
|
| Load/Preset Input |
No
|
No
|
| Logic IC Type |
Binary Counter
|
Binary Counter
|
| Max Frequency@Nom-Sup |
24000000 Hz
|
24000000 Hz
|
| Max I(ol) |
0.0052 A
|
0.004 A
|
| Mode of Operation |
Asynchronous
|
Asynchronous
|
| Number of Bits |
14
|
14
|
| Number of Functions |
1
|
1
|
| Number of Terminals |
16
|
16
|
| Operating Temperature-Max |
85 °C
|
85 °C
|
| Operating Temperature-Min |
-40 °C
|
-40 °C
|
| Package Body Material |
Plastic/Epoxy
|
Plastic/Epoxy
|
| Package Code |
DIP
|
DIP
|
| Package Equivalence Code |
DIP16,.3
|
DIP16,.3
|
| Package Shape |
Rectangular
|
Rectangular
|
| Package Style |
In-Line
|
In-Line
|
| Power Supply Current-Max (ICC) |
50 Ma
|
|
| Prop. Delay@Nom-Sup |
36 Ns
|
|
| Propagation Delay (tpd) |
180 Ns
|
180 Ns
|
| Qualification Status |
Not Qualified
|
Not Qualified
|
| Seated Height-Max |
5 Mm
|
4.45 Mm
|
| Supply Voltage-Max (Vsup) |
6 V
|
6 V
|
| Supply Voltage-Min (Vsup) |
2 V
|
2 V
|
| Supply Voltage-Nom (Vsup) |
5 V
|
4.5 V
|
| Surface Mount |
No
|
No
|
| Technology |
Cmos
|
Cmos
|
| Temperature Grade |
Industrial
|
Industrial
|
| Terminal Finish |
Tin Lead
|
|
| Terminal Form |
Through-Hole
|
Through-Hole
|
| Terminal Pitch |
2.54 Mm
|
2.54 Mm
|
| Terminal Position |
Dual
|
Dual
|
| Trigger Type |
Negative Edge
|
Negative Edge
|
| Width |
7.62 Mm
|
7.62 Mm
|
| fmax-Min |
65 Mhz
|
28 Mhz
|
| Base Number Matches |
1
|
1
|
| Peak Reflow Temperature (Cel) |
|
Not Specified
|
| Time@Peak Reflow Temperature-Max (s) |
|
Not Specified
|
|
|
|