TC74HC4066AFN(TP1)
vs
933714420653
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
TOSHIBA CORP
NXP SEMICONDUCTORS
Part Package Code
SOIC
SOIC
Package Description
SOP,
SOP,
Pin Count
14
14
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
SPST
SPST
JESD-30 Code
R-PDSO-G14
R-PDSO-G14
Length
8.65 mm
8.65 mm
Neg Supply Voltage-Nom (Vsup)
Number of Channels
1
1
Number of Functions
4
4
Number of Terminals
14
14
Off-state Isolation-Nom
60 dB
50 dB
On-state Resistance Match-Nom
5 Ω
5 Ω
On-state Resistance-Max (Ron)
80 Ω
95 Ω
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
240
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
1.75 mm
Supply Current-Max (Isup)
0.08 mA
Supply Voltage-Nom (Vsup)
12 V
4.5 V
Surface Mount
YES
YES
Switch-off Time-Max
18 ns
30 ns
Switch-on Time-Max
12 ns
20 ns
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
AUTOMOTIVE
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Width
3.9 mm
3.9 mm
Base Number Matches
1
2
JESD-609 Code
e4
Moisture Sensitivity Level
1
Supply Voltage-Max (Vsup)
10 V
Supply Voltage-Min (Vsup)
2 V
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Compare TC74HC4066AFN(TP1) with alternatives
Compare 933714420653 with alternatives