TC7660SCOA713G
vs
TC7660SCOA
feature comparison
| Pbfree Code |
Yes
|
|
| Rohs Code |
Yes
|
No
|
| Part Life Cycle Code |
Active
|
Transferred
|
| Part Package Code |
SOIC
|
|
| Package Description |
Sop, Sop8,.25
|
Sop, Sop8,.25
|
| Pin Count |
8
|
|
| Reach Compliance Code |
Compliant
|
Unknown
|
| ECCN Code |
EAR99
|
EAR99
|
| HTS Code |
8542.39.00.01
|
8542.39.00.01
|
| Analog IC - Other Type |
Switched Capacitor Regulator
|
Switched Capacitor Regulator
|
| Input Voltage-Max |
12 V
|
12 V
|
| Input Voltage-Min |
1.5 V
|
1.5 V
|
| Input Voltage-Nom |
5 V
|
5 V
|
| JESD-30 Code |
R-PDSO-G8
|
R-PDSO-G8
|
| JESD-609 Code |
e3
|
e0
|
| Length |
4.9 Mm
|
|
| Moisture Sensitivity Level |
1
|
|
| Number of Functions |
1
|
1
|
| Number of Terminals |
8
|
8
|
| Operating Temperature-Max |
70 °C
|
70 °C
|
| Operating Temperature-Min |
|
|
| Output Voltage-Max |
-12 V
|
|
| Output Voltage-Min |
-1.5 V
|
|
| Package Body Material |
Plastic/Epoxy
|
Plastic/Epoxy
|
| Package Code |
SOP
|
SOP
|
| Package Equivalence Code |
SOP8,.25
|
SOP8,.25
|
| Package Shape |
Rectangular
|
Rectangular
|
| Package Style |
Small Outline
|
Small Outline
|
| Peak Reflow Temperature (Cel) |
260
|
|
| Qualification Status |
Not Qualified
|
Not Qualified
|
| Screening Level |
Ts 16949
|
|
| Seated Height-Max |
1.75 Mm
|
|
| Supply Current-Max (Isup) |
0.4 Ma
|
|
| Surface Mount |
Yes
|
Yes
|
| Switcher Configuration |
Inverter
|
Doubler Inverter
|
| Switching Frequency-Max |
45 Khz
|
|
| Temperature Grade |
Commercial
|
Commercial
|
| Terminal Finish |
Matte Tin (Sn)
|
Tin/Lead (Sn/Pb)
|
| Terminal Form |
Gull Wing
|
Gull Wing
|
| Terminal Pitch |
1.27 Mm
|
1.27 Mm
|
| Terminal Position |
Dual
|
Dual
|
| Time@Peak Reflow Temperature-Max (s) |
40
|
|
| Width |
3.9 Mm
|
|
| Base Number Matches |
1
|
2
|
| Output Current-Max |
|
0.02 A
|
| Technology |
|
Cmos
|
|
|
|