TC7SZ08FU(5LTST,JF
vs
NL17SZ08DFT2G
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TOSHIBA CORP
|
ONSEMI
|
Package Description |
TSSOP,
|
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Family |
LVC/LCX/Z
|
LVC/LCX/Z
|
JESD-30 Code |
R-PDSO-G5
|
R-PDSO-G5
|
Length |
2 mm
|
2 mm
|
Logic IC Type |
AND GATE
|
AND GATE
|
Number of Functions |
1
|
1
|
Number of Inputs |
2
|
2
|
Number of Terminals |
5
|
5
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-55 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TSSOP
|
TSSOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Propagation Delay (tpd) |
10.5 ns
|
12.7 ns
|
Seated Height-Max |
1.1 mm
|
1.1 mm
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
1.8 V
|
1.65 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
1.8 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
MILITARY
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.65 mm
|
0.65 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
1.25 mm
|
1.25 mm
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Part Package Code |
|
SC-88A (SC-70-5 / SOT-353)
|
Pin Count |
|
5
|
Manufacturer Package Code |
|
419A-02
|
ECCN Code |
|
EAR99
|
Factory Lead Time |
|
15 Weeks
|
Samacsys Manufacturer |
|
onsemi
|
JESD-609 Code |
|
e3
|
Load Capacitance (CL) |
|
50 pF
|
Max I(ol) |
|
0.032 A
|
Moisture Sensitivity Level |
|
1
|
Package Equivalence Code |
|
TSSOP5/6,.08
|
Packing Method |
|
TR
|
Peak Reflow Temperature (Cel) |
|
260
|
Power Supply Current-Max (ICC) |
|
100 mA
|
Qualification Status |
|
Not Qualified
|
Schmitt Trigger |
|
NO
|
Terminal Finish |
|
Matte Tin (Sn) - annealed
|
Time@Peak Reflow Temperature-Max (s) |
|
40
|
|
|
|
Compare TC7SZ08FU(5LTST,JF with alternatives
-
TC7SZ08FU(5LTST,JF vs 74LVC1G08GW-Q100
-
TC7SZ08FU(5LTST,JF vs TC7SZ08FU(TE85L,F)
-
TC7SZ08FU(5LTST,JF vs SN74LVC1G08DCK
-
TC7SZ08FU(5LTST,JF vs 935268380115
-
TC7SZ08FU(5LTST,JF vs TC7SZ08FU(TE85L,JF
-
TC7SZ08FU(5LTST,JF vs SN74LVC1G08IDCKRQ1
-
TC7SZ08FU(5LTST,JF vs NC7SZ08P5X_NL
-
TC7SZ08FU(5LTST,JF vs 74LVC1G08GW,165
-
TC7SZ08FU(5LTST,JF vs NC7SZ08P5X
Compare NL17SZ08DFT2G with alternatives