-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single 2-Input AND Gate, SC-88A (SC-70-5 / SOT-353), 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y6996
|
Newark | And Gate, Single, 2 I/P, Sot-353-5, Logic Family/Base Number:-, Logic Type:And, Output Current:32Ma, No. Of Inputs:2, Supply Voltage Min:1.65V, Supply Voltage Max:5.5V, Logic Case Style:Sot-353, No. Of Pins:5Pins, Logic Ic Rohs Compliant: Yes |Onsemi NL17SZ08DFT2G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5350 |
|
$0.0710 / $0.3390 | Buy Now |
DISTI #
10N9560
|
Newark | Single And Gate, 2I/P, Sot-353-5, Logic Function:And Gate, No. Of Elements:Single, No. Of Inputs:2Inputs, No. Of Pins:5Pins, Logic Case Style:Sot-353, Product Range:17Sz08, Logic Ic Family:17Sz, Supply Voltage Min:1.65V Rohs Compliant: Yes |Onsemi NL17SZ08DFT2G Min Qty: 30000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2540 | Buy Now |
DISTI #
83H7735
|
Newark | Single And Gate, 2I/P, Sot-353-5, Full Reel, No. Of Inputs:2Inputs, No. Of Pins:5Pins, Logic Case Style:Sot-353, Product Range:-, Logic Ic Family:17Sz, Supply Voltage Min:1.65V, Supply Voltage Max:5.5V, Output Current:32Ma, Msl:- Rohs Compliant: Yes |Onsemi NL17SZ08DFT2G Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0400 / $0.0440 | Buy Now |
DISTI #
NL17SZ08DFT2GOSCT-ND
|
DigiKey | IC GATE AND 1CH 2-INP SC88A Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
33289 In Stock |
|
$0.0318 / $0.3200 | Buy Now |
DISTI #
NL17SZ08DFT2G
|
Avnet Americas | AND Gate 1-Element 2-IN CMOS 5-Pin SC-70 T/R - Tape and Reel (Alt: NL17SZ08DFT2G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Reel | 33000 |
|
$0.0221 / $0.0263 | Buy Now |
DISTI #
863-NL17SZ08DFT2G
|
Mouser Electronics | Logic Gates 1.65-5.5V Single 2-Input AND RoHS: Compliant | 136497 |
|
$0.0300 / $0.3100 | Buy Now |
DISTI #
A03:0893_00078057
|
Arrow Electronics | AND Gate 1-Element 2-IN CMOS 5-Pin SC-88A T/R RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 18 Weeks Date Code: 2414 | Asia - 60000 |
|
$0.0267 / $0.0270 | Buy Now |
DISTI #
E02:0323_00078057
|
Arrow Electronics | AND Gate 1-Element 2-IN CMOS 5-Pin SC-88A T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks Date Code: 2414 | Europe - 33000 |
|
$0.0270 / $0.0337 | Buy Now |
DISTI #
P40:2555_23793379
|
Arrow Electronics | AND Gate 1-Element 2-IN CMOS 5-Pin SC-88A T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2302 | Europe - 5592 |
|
$0.0258 / $0.2836 | Buy Now |
|
Future Electronics | NL17SZ Series 3.25 V Surface Mount Single 2-Input AND Gate - SOT-353 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks Container: Reel | 21000Reel |
|
$0.0295 / $0.0342 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NL17SZ08DFT2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NL17SZ08DFT2G
onsemi
Single 2-Input AND Gate, SC-88A (SC-70-5 / SOT-353), 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-88A (SC-70-5 / SOT-353) | |
Pin Count | 5 | |
Manufacturer Package Code | 419A-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.032 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 100 mA | |
Propagation Delay (tpd) | 12.7 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for NL17SZ08DFT2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NL17SZ08DFT2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVC1G08GW-Q100 | LVC/LCX/Z SERIES, 2-INPUT AND GATE, PDSO5, 1.25 MM, PLASTIC, MO-203, SC-88A, SOT353-1,TSSOP-5 | NXP Semiconductors | NL17SZ08DFT2G vs 74LVC1G08GW-Q100 |
74LVC1G08GW,165 | 74LVC1G08 - Single 2-input AND gate TSSOP 5-Pin | NXP Semiconductors | NL17SZ08DFT2G vs 74LVC1G08GW,165 |
935268380115 | AND Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5 | Nexperia | NL17SZ08DFT2G vs 935268380115 |
NC7SZ08P5X_NL | AND Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5, 1.25 MM, LEAD FREE, EIAJ, SC-88A, SC-70, 5 PIN | Fairchild Semiconductor Corporation | NL17SZ08DFT2G vs NC7SZ08P5X_NL |
TC7SZ08FU(TE85L,JF | LVC/LCX/Z SERIES, 2-INPUT AND GATE, PDSO5 | Toshiba America Electronic Components | NL17SZ08DFT2G vs TC7SZ08FU(TE85L,JF |
TC7SZ08FU | IC LVC/LCX/Z SERIES, 2-INPUT AND GATE, PDSO5, 0.65 MM PITCH, PLASTIC, SSOP-5, Gate | Toshiba America Electronic Components | NL17SZ08DFT2G vs TC7SZ08FU |
74LVC1G08GW,118 | 74LVC1G08 - Single 2-input AND gate TSSOP 5-Pin | NXP Semiconductors | NL17SZ08DFT2G vs 74LVC1G08GW,118 |
TC7SZ08FU,LJ(CT | LVC/LCX/Z SERIES, 2-INPUT AND GATE, PDSO5 | Toshiba America Electronic Components | NL17SZ08DFT2G vs TC7SZ08FU,LJ(CT |
NL17SZ08EDFT2G | Single 2-Input AND Gate Single 2-Input AND Gate, 3000-REEL | onsemi | NL17SZ08DFT2G vs NL17SZ08EDFT2G |
TC7SZ08FU(T5L,JF,T | IC LVC/LCX/Z SERIES, 2-INPUT AND GATE, PDSO5, 0.65 MM PITCH, PLASTIC, SSOP-5, Gate | Toshiba America Electronic Components | NL17SZ08DFT2G vs TC7SZ08FU(T5L,JF,T |