TCDT1100
vs
MOC8113
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
VISHAY TELEFUNKEN
|
FAIRCHILD SEMICONDUCTOR CORP
|
Package Description |
DIP-6
|
DIP-6
|
Reach Compliance Code |
unknown
|
compliant
|
Samacsys Manufacturer |
Vishay
|
|
Additional Feature |
UL RECOGNIZED, VDE APPROVED
|
UL RECOGNIZED
|
Coll-Emtr Bkdn Voltage-Min |
32 V
|
70 V
|
Configuration |
SINGLE
|
SINGLE
|
Current Transfer Ratio-Nom |
40%
|
100%
|
Forward Current-Max |
0.06 A
|
0.09 A
|
Isolation Voltage-Max |
3750 V
|
5300 V
|
JESD-609 Code |
e3
|
e3
|
Number of Elements |
1
|
1
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Optoelectronic Device Type |
TRANSISTOR OUTPUT OPTOCOUPLER
|
TRANSISTOR OUTPUT OPTOCOUPLER
|
Terminal Finish |
Tin (Sn)
|
Matte Tin (Sn)
|
Base Number Matches |
4
|
7
|
Dark Current-Max |
|
50 nA
|
|
|
|
Compare TCDT1100 with alternatives