TCRT1000
vs
TCRT1000
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
VISHAY TELEFUNKEN
|
VISHAY INTERTECHNOLOGY INC
|
Reach Compliance Code |
unknown
|
compliant
|
Samacsys Manufacturer |
Vishay
|
Vishay
|
Additional Feature |
0.30V VCE, 200NA DARK CURRENT
|
|
Body Breadth |
2.5 mm
|
|
Body Height |
4 mm
|
|
Body Length or Diameter |
7 mm
|
|
JESD-609 Code |
e2
|
e2
|
Measurement Range-Max (mm) |
1 mm
|
|
Measurement Range-Min (mm) |
1 mm
|
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Operating Current-Max |
50 mA
|
|
Output Range |
0.30-0.50mA
|
|
Output Type |
ANALOG CURRENT
|
|
Package Shape/Style |
RECTANGULAR
|
|
Sensors/Transducers Type |
LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE
|
REFLECTIVE OBJECT SENSOR,TRANSISTOR OUTPUT
|
Supply Voltage-Max |
1.6 V
|
|
Supply Voltage-Min |
1.25 V
|
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
Tin/Silver (Sn/Ag)
|
TIN SILVER
|
Termination Type |
SOLDER
|
|
Base Number Matches |
1
|
2
|
Package Description |
|
PACKAGE-4
|
Factory Lead Time |
|
6 Weeks, 3 Days
|
Configuration |
|
SINGLE
|
Number of Functions |
|
1
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Output Circuit Type |
|
Transistor
|
VCEsat-Max |
|
0.3 V
|
|
|
|