TCSD-21-01-N
vs
RZE48DHFT
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
SAMTEC INC
|
SULLINS CONNECTOR SOLUTIONS INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Body Breadth |
0.157 inch
|
0.37 inch
|
Body Depth |
0.125 inch
|
0.61 inch
|
Body Length |
1.816 inch
|
2.8 inch
|
Connector Type |
BOARD CONNECTOR
|
CARD EDGE CONNECTOR
|
Contact Design |
PREASSEM CONN
|
|
Contact Finish Mating |
AU ON NI
|
NOT SPECIFIED
|
Contact Gender |
FEMALE
|
|
Contact Material |
BERYLLIUM COPPER
|
NOT SPECIFIED
|
Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Contact Style |
SQ PIN-SKT
|
BELLOWED TYPE
|
Filter Feature |
NO
|
NO
|
Insulator Color |
BLACK
|
|
Insulator Material |
GLASS FILLED POLYESTER
|
POLYPHENYLENE SULFIDE
|
Mating Contact Pitch |
0.079 inch
|
0.039 inch
|
Mating Contact Row Spacing |
0.079 inch
|
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 1 |
LOCKING
|
#4-40
|
Mounting Type |
CABLE
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number of Rows Loaded |
2
|
2
|
Operating Temperature-Max |
105 °C
|
200 °C
|
Operating Temperature-Min |
-40 °C
|
-65 °C
|
Plating Thickness |
30u inch
|
10u inch
|
Polarization Key |
POLARIZED HOUSING
|
|
Rated Current (Signal) |
2.8 A
|
1 A
|
Reference Standard |
UL
|
UL, CSA
|
Termination Type |
IDC
|
SURFACE MOUNT
|
Total Number of Contacts |
42
|
96
|
Wire Size-Max |
28 AWG
|
|
Wire Size-Min |
28 AWG
|
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
No
|
Additional Feature |
|
NONE
|
Board Mounting Option |
|
HOLE .125 DIA.TYP
|
Body/Shell Style |
|
RECEPTACLE
|
Contact Finish Termination |
|
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
|
Contact Resistance |
|
30 mΩ
|
Insertion Force-Max |
|
4.448 N
|
Insulation Resistance |
|
5000000000 Ω
|
JESD-609 Code |
|
e0
|
Mounting Option 2 |
|
FLUSH
|
Mounting Style |
|
STRAIGHT
|
Number Of PCB Rows |
|
2
|
PCB Contact Pattern |
|
RECTANGULAR
|
PCB Contact Row Spacing |
|
9.9822 mm
|
Terminal Pitch |
|
0.9906 mm
|
Withdrawl Force-Min |
|
.278 N
|
|
|
|
Compare TCSD-21-01-N with alternatives
Compare RZE48DHFT with alternatives