TDA18273HN/C1
vs
LV24010LP
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
SANYO ELECTRIC CO LTD
|
Part Package Code |
QFN
|
QFN
|
Package Description |
6 X 6 MM, 0.85 MM HEIGHT, ROHS COMPLIANT, PLASTIC, MO-220, SOT618-1, HVQFN-40
|
VQCCN,
|
Pin Count |
40
|
40
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Factory Lead Time |
2 Days
|
|
Consumer IC Type |
VIDEO TUNER
|
AUDIO TUNER
|
JESD-30 Code |
S-PQCC-N40
|
S-XQCC-N40
|
Number of Terminals |
40
|
40
|
Package Body Material |
PLASTIC/EPOXY
|
UNSPECIFIED
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
CHIP CARRIER
|
CHIP CARRIER, VERY THIN PROFILE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
YES
|
YES
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Position |
QUAD
|
QUAD
|
Base Number Matches |
1
|
1
|
Additional Feature |
|
ALSO REQUIRES 2.5V TO 4.0V DIGITAL SUPPLY
|
Built-in IF Amplifier |
|
NO
|
Length |
|
5 mm
|
Number of Bands |
|
1
|
Number of Functions |
|
1
|
Operating Temperature-Max |
|
70 °C
|
Operating Temperature-Min |
|
-20 °C
|
Package Code |
|
VQCCN
|
Package Equivalence Code |
|
LCC40,.2SQ,16
|
Seated Height-Max |
|
0.85 mm
|
Supply Voltage-Max (Vsup) |
|
5 V
|
Supply Voltage-Min (Vsup) |
|
2.7 V
|
Technology |
|
BICMOS
|
Temperature Grade |
|
COMMERCIAL
|
Terminal Pitch |
|
0.4 mm
|
Width |
|
5 mm
|
|
|
|
Compare TDA18273HN/C1 with alternatives
Compare LV24010LP with alternatives