TDA2822
vs
TPA3139D2RGER
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
FORWARD INTERNATIONAL ELECTRONICS LTD
|
TEXAS INSTRUMENTS INC
|
Package Description |
,
|
HVQCCN,
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.33.00.01
|
8542.33.00.01
|
Base Number Matches |
2
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Date Of Intro |
|
2019-10-21
|
Samacsys Manufacturer |
|
Texas Instruments
|
Bandwidth-Nom |
|
20 kHz
|
Consumer IC Type |
|
CLASS D AUDIO AMPLIFIER
|
Gain |
|
26 dB
|
JESD-30 Code |
|
S-PQCC-N24
|
JESD-609 Code |
|
e4
|
Length |
|
4 mm
|
Moisture Sensitivity Level |
|
1
|
Noise Figure-Nom |
|
102 dB
|
Number of Channels |
|
2
|
Number of Functions |
|
1
|
Number of Terminals |
|
24
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-10 °C
|
Output Power-Nom |
|
10 W
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
HVQCCN
|
Package Shape |
|
SQUARE
|
Package Style |
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel) |
|
260
|
Seated Height-Max |
|
1 mm
|
Supply Voltage-Max (Vsup) |
|
14.4 V
|
Supply Voltage-Min (Vsup) |
|
3.5 V
|
Surface Mount |
|
YES
|
Technology |
|
CMOS
|
Temperature Grade |
|
OTHER
|
Terminal Finish |
|
NICKEL PALLADIUM GOLD
|
Terminal Form |
|
NO LEAD
|
Terminal Pitch |
|
0.5 mm
|
Terminal Position |
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
Width |
|
4 mm
|
|
|
|
Compare TPA3139D2RGER with alternatives