TDA4865AJ vs LA78045 feature comparison

TDA4865AJ NXP Semiconductors

Buy Now Datasheet

LA78045 onsemi

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Part Package Code ZFM
Package Description Zfm, Zip7,.2,.1tb Zfm, Zip7,.2,.1tb
Pin Count 7
Reach Compliance Code Compliant Compliant
HTS Code 8542.39.00.01 8542.39.00.01
Blanking Output Yes No
Consumer IC Type Vertical Deflection Ic Vertical Deflection Ic
JESD-30 Code R-PZIP-T7 R-PZIP-T7
Length 13 Mm 10.4 Mm
Number of Functions 1 1
Number of Terminals 7 7
Operating Temperature-Max 75 °C 85 °C
Operating Temperature-Min -20 °C -20 °C
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code ZFM ZFM
Package Equivalence Code ZIP7,.2,.1TB ZIP7,.2,.1TB
Package Shape Rectangular Rectangular
Package Style Flange Mount Flange Mount
Qualification Status Not Qualified Not Qualified
Supply Current-Max 60 Ma
Supply Voltage-Max (Vsup) 35 V 43 V
Supply Voltage-Min (Vsup) 9 V 16 V
Surface Mount No No
Technology Bipolar
Temperature Grade Commercial Extended Other
Terminal Form Through-Hole Through-Hole
Terminal Pitch 1.27 Mm 1.27 Mm
Terminal Position Zig-Zag Zig-Zag
Width 7.88 Mm 8.23 Mm
Base Number Matches 1 3
Seated Height-Max 19.7 Mm