TDA4865AJ vs LA7832 feature comparison

TDA4865AJ NXP Semiconductors

Buy Now Datasheet

LA7832 SANYO Semiconductor Co Ltd

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Part Package Code ZFM
Package Description Zfm, Zip7,.2,.1tb ,
Pin Count 7
Reach Compliance Code Compliant Unknown
HTS Code 8542.39.00.01 8542.39.00.01
Blanking Output Yes
Consumer IC Type Vertical Deflection Ic Vertical Deflection Ic
JESD-30 Code R-PZIP-T7
Length 13 Mm
Number of Functions 1
Number of Terminals 7
Operating Temperature-Max 75 °C
Operating Temperature-Min -20 °C
Package Body Material Plastic/Epoxy
Package Code ZFM
Package Equivalence Code ZIP7,.2,.1TB
Package Shape Rectangular
Package Style Flange Mount
Qualification Status Not Qualified
Supply Current-Max 60 Ma
Supply Voltage-Max (Vsup) 35 V
Supply Voltage-Min (Vsup) 9 V
Surface Mount No
Technology Bipolar
Temperature Grade Commercial Extended
Terminal Form Through-Hole
Terminal Pitch 1.27 Mm
Terminal Position Zig-Zag
Width 7.88 Mm
Base Number Matches 1 2