TDA4865AJ vs T8177-TB7-T feature comparison

TDA4865AJ NXP Semiconductors

Buy Now Datasheet

T8177-TB7-T Unisonic Technologies Co Ltd

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Part Package Code ZFM SFM
Package Description Zfm, Zip7,.2,.1tb Zfm,
Pin Count 7 3
Reach Compliance Code Compliant Compliant
HTS Code 8542.39.00.01 8542.39.00.01
Blanking Output Yes No
Consumer IC Type Vertical Deflection Ic Vertical Deflection Ic
JESD-30 Code R-PZIP-T7 R-XZFM-T7
Length 13 Mm
Number of Functions 1 1
Number of Terminals 7 7
Operating Temperature-Max 75 °C 75 °C
Operating Temperature-Min -20 °C -20 °C
Package Body Material Plastic/Epoxy Unspecified
Package Code ZFM ZFM
Package Equivalence Code ZIP7,.2,.1TB
Package Shape Rectangular Rectangular
Package Style Flange Mount Flange Mount
Qualification Status Not Qualified Not Qualified
Supply Current-Max 60 Ma
Supply Voltage-Max (Vsup) 35 V 35 V
Supply Voltage-Min (Vsup) 9 V 10 V
Surface Mount No No
Technology Bipolar
Temperature Grade Commercial Extended Commercial Extended
Terminal Form Through-Hole Through-Hole
Terminal Pitch 1.27 Mm
Terminal Position Zig-Zag Zig-Zag
Width 7.88 Mm
Base Number Matches 1 1
Application Tv; Monitor
JESD-609 Code e0
Terminal Finish Tin Lead