TDA4865J
vs
STV9379FA
feature comparison
| Rohs Code |
Yes
|
No
|
| Part Life Cycle Code |
Active
|
Obsolete
|
| Part Package Code |
ZFM
|
ZFM
|
| Package Description |
Zfm, Zip7,.2,.1tb
|
Zip, Zip7,.2,.1tb
|
| Pin Count |
7
|
7
|
| Reach Compliance Code |
Compliant
|
Unknown
|
| HTS Code |
8542.39.00.01
|
8542.39.00.01
|
| Blanking Output |
Yes
|
No
|
| Consumer IC Type |
Vertical Deflection Ic
|
Vertical Deflection Ic
|
| JESD-30 Code |
R-PZIP-T7
|
R-PZIP-T7
|
| Length |
13 Mm
|
|
| Number of Functions |
1
|
1
|
| Number of Terminals |
7
|
7
|
| Operating Temperature-Max |
75 °C
|
75 °C
|
| Operating Temperature-Min |
-20 °C
|
-20 °C
|
| Package Body Material |
Plastic/Epoxy
|
Plastic/Epoxy
|
| Package Code |
ZFM
|
ZIP
|
| Package Equivalence Code |
ZIP7,.2,.1TB
|
ZIP7,.2,.1TB
|
| Package Shape |
Rectangular
|
Rectangular
|
| Package Style |
Flange Mount
|
Flange Mount
|
| Qualification Status |
Not Qualified
|
Not Qualified
|
| Supply Current-Max |
60 Ma
|
|
| Supply Voltage-Max (Vsup) |
35 V
|
42 V
|
| Supply Voltage-Min (Vsup) |
9 V
|
10 V
|
| Surface Mount |
No
|
No
|
| Technology |
Bipolar
|
|
| Temperature Grade |
Commercial Extended
|
Commercial Extended
|
| Terminal Form |
Through-Hole
|
Through-Hole
|
| Terminal Pitch |
1.27 Mm
|
1.27 Mm
|
| Terminal Position |
Zig-Zag
|
Zig-Zag
|
| Width |
7.88 Mm
|
|
| Base Number Matches |
1
|
1
|
| Application |
|
Tv; Monitor
|
| JESD-609 Code |
|
e0
|
| Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
|
|
|