TDA4865J vs TDA4864J feature comparison

TDA4865J NXP Semiconductors

Buy Now Datasheet

TDA4864J Philips Semiconductors

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Transferred
Part Package Code ZFM
Package Description Zfm, Zip7,.2,.1tb Zip, Zip7,.2,.1tb
Pin Count 7
Reach Compliance Code Compliant Unknown
HTS Code 8542.39.00.01 8542.39.00.01
Blanking Output Yes
Consumer IC Type Vertical Deflection Ic
JESD-30 Code R-PZIP-T7 R-PZIP-T7
Length 13 Mm
Number of Functions 1
Number of Terminals 7 7
Operating Temperature-Max 75 °C 70 °C
Operating Temperature-Min -20 °C -20 °C
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code ZFM ZIP
Package Equivalence Code ZIP7,.2,.1TB ZIP7,.2,.1TB
Package Shape Rectangular Rectangular
Package Style Flange Mount In-Line
Qualification Status Not Qualified Not Qualified
Supply Current-Max 60 Ma
Supply Voltage-Max (Vsup) 35 V
Supply Voltage-Min (Vsup) 9 V
Surface Mount No No
Technology Bipolar Bipolar
Temperature Grade Commercial Extended Commercial
Terminal Form Through-Hole Through-Hole
Terminal Pitch 1.27 Mm 1.27 Mm
Terminal Position Zig-Zag Zig-Zag
Width 7.88 Mm
Base Number Matches 1 2
JESD-609 Code e0
Terminal Finish Tin/Lead (Sn/Pb)