TDA7310 vs TDA7313D013TR feature comparison

TDA7310 STMicroelectronics

Buy Now Datasheet

TDA7313D013TR STMicroelectronics

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer STMICROELECTRONICS STMICROELECTRONICS
Part Package Code QFP SOIC
Package Description QFP, QFP44,.5SQ,32 SOP,
Pin Count 44 28
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer STMicroelectronics
Channel Separation 103 dB 103 dB
Consumer IC Type TONE CONTROL CIRCUIT TONE CONTROL CIRCUIT
Harmonic Distortion 0.01% 0.09%
JESD-30 Code S-PQFP-G44 R-PDSO-G28
JESD-609 Code e4
Length 10 mm 17.9 mm
Number of Bands 2 2
Number of Channels 2 2
Number of Functions 1 1
Number of Terminals 44 28
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QFP SOP
Package Equivalence Code QFP44,.5SQ,32
Package Shape SQUARE RECTANGULAR
Package Style FLATPACK SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.45 mm 2.65 mm
Supply Current-Max 11 mA 11 mA
Supply Voltage-Max (Vsup) 10 V 10 V
Supply Voltage-Min (Vsup) 6 V 6 V
Surface Mount YES YES
Technology BICMOS BICMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.8 mm 1.27 mm
Terminal Position QUAD DUAL
Width 10 mm 7.5 mm
Base Number Matches 1 1

Compare TDA7310 with alternatives

Compare TDA7313D013TR with alternatives