Part Details for TDA7313D013TR by STMicroelectronics
Overview of TDA7313D013TR by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TDA7313D013TR
TDA7313D013TR CAD Models
TDA7313D013TR Part Data Attributes
|
TDA7313D013TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TDA7313D013TR
STMicroelectronics
2 CHANNEL(S), TONE CONTROL CIRCUIT, PDSO28, SO-28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Channel Separation | 103 dB | |
Consumer IC Type | TONE CONTROL CIRCUIT | |
Harmonic Distortion | 0.09% | |
JESD-30 Code | R-PDSO-G28 | |
Length | 17.9 mm | |
Number of Bands | 2 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 11 mA | |
Supply Voltage-Max (Vsup) | 10 V | |
Supply Voltage-Min (Vsup) | 6 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for TDA7313D013TR
This table gives cross-reference parts and alternative options found for TDA7313D013TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDA7313D013TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TDA7313D | 2 CHANNEL(S), TONE CONTROL CIRCUIT, PDSO28, SO-28 | STMicroelectronics | TDA7313D013TR vs TDA7313D |
E-TDA7313NDTR | 2 CHANNEL(S), TONE CONTROL CIRCUIT, PDSO28, SOP-28 | STMicroelectronics | TDA7313D013TR vs E-TDA7313NDTR |
TDA7313ND | 2 CHANNEL(S), TONE CONTROL CIRCUIT, PDSO28, SOP-28 | STMicroelectronics | TDA7313D013TR vs TDA7313ND |