TDA7350 vs LM2005T-M feature comparison

TDA7350 STMicroelectronics

Buy Now Datasheet

LM2005T-M Texas Instruments

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer STMICROELECTRONICS NATIONAL SEMICONDUCTOR CORP
Part Package Code ZFM
Package Description MULTIWATT-11 TO-220, ZIP11,.2,.17,67TB
Pin Count 11
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Samacsys Manufacturer STMicroelectronics
Bandwidth-Nom 22 kHz 20 kHz
Consumer IC Type AUDIO AMPLIFIER AUDIO AMPLIFIER
Gain 29 dB 50 dB
Harmonic Distortion 10% 10%
JESD-30 Code R-PZFM-T11 R-PSFM-T11
JESD-609 Code e0 e0
Number of Channels 2 1
Number of Functions 1 1
Number of Terminals 11 11
Output Power-Nom 22 W 22 W
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code ZIP TO-220
Package Equivalence Code ZIP11,.2,.17,67TB ZIP11,.2,.17,67TB
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Supply Current-Max 120 mA 160 mA
Supply Voltage-Max (Vsup) 18 V 18 V
Supply Voltage-Min (Vsup) 8 V 8 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 1.7 mm 1.7 mm
Terminal Position ZIG-ZAG SINGLE
Base Number Matches 2 1
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Temperature Grade INDUSTRIAL

Compare TDA7350 with alternatives

Compare LM2005T-M with alternatives