Part Details for TDA7350 by STMicroelectronics
Overview of TDA7350 by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for TDA7350
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 22 W, 2 CHANNEL, AUDIO AMPLIFIER, PZFM11 | 32 |
|
$3.6750 / $7.3500 | Buy Now |
|
Chip1Cloud | 22W BRIDGE-STEREO AMPLIFIER FOR CAR RADIO | IC AMP AUDIO PWR 22W MULTIWATT11 | 14800 |
|
RFQ |
Part Details for TDA7350
TDA7350 CAD Models
TDA7350 Part Data Attributes
|
TDA7350
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TDA7350
STMicroelectronics
22W, 2 CHANNEL, AUDIO AMPLIFIER, PZFM11, MULTIWATT-11
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | ZFM | |
Package Description | MULTIWATT-11 | |
Pin Count | 11 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Bandwidth-Nom | 22 kHz | |
Consumer IC Type | AUDIO AMPLIFIER | |
Gain | 29 dB | |
Harmonic Distortion | 10% | |
JESD-30 Code | R-PZFM-T11 | |
JESD-609 Code | e0 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 11 | |
Output Power-Nom | 22 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | ZIP | |
Package Equivalence Code | ZIP11,.2,.17,67TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Supply Current-Max | 120 mA | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 8 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.7 mm | |
Terminal Position | ZIG-ZAG |
Alternate Parts for TDA7350
This table gives cross-reference parts and alternative options found for TDA7350. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDA7350, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TDA7396 | Differential input, single BTL output power amplifier with clip detection | STMicroelectronics | TDA7350 vs TDA7396 |
LM3875CCT | 40W, 1 CHANNEL, AUDIO AMPLIFIER, PSFM11, PLASTIC, TO-220, 11 PIN | Texas Instruments | TDA7350 vs LM3875CCT |
LM2005T-S | 12W, 2 CHANNEL, AUDIO AMPLIFIER, PSFM11, POWER, PLASTIC, TO-220, 11 PIN | Texas Instruments | TDA7350 vs LM2005T-S |
LM3876CCT | IC 40 W, 1 CHANNEL, AUDIO AMPLIFIER, PSFM11, PLASTIC, TO-220, 11 PIN, Audio/Video Amplifier | National Semiconductor Corporation | TDA7350 vs LM3876CCT |
LM3875T/NOPB | 56 W, 1 CHANNEL, AUDIO AMPLIFIER, PZFM11 | Texas Instruments | TDA7350 vs LM3875T/NOPB |
LM3876TF/NOPB | High-Performance 56W Audio Power Amplifier with Mute 11-TO-220 -20 to 85 | Texas Instruments | TDA7350 vs LM3876TF/NOPB |
TDA2051V | 40W, 1 CHANNEL, AUDIO AMPLIFIER, PSFM5 | STMicroelectronics | TDA7350 vs TDA2051V |
LM3876CCT | 40W, 1 CHANNEL, AUDIO AMPLIFIER, PSFM11, PLASTIC, TO-220, 11 PIN | Texas Instruments | TDA7350 vs LM3876CCT |
TDA2051H | 40W, 1 CHANNEL, AUDIO AMPLIFIER, PSFM5 | STMicroelectronics | TDA7350 vs TDA2051H |
LM4700TF/NOPB | 30W, 1 CHANNEL, AUDIO AMPLIFIER, PZFM11, ISOLATED, PLASTIC, TO-220, 11 PIN | Texas Instruments | TDA7350 vs LM4700TF/NOPB |