TDA7375V
vs
STA540
feature comparison
| Rohs Code |
Yes
|
Yes
|
| Part Life Cycle Code |
Active
|
Active
|
| Part Package Code |
ZFM
|
ZFM
|
| Package Description |
Rohs Compliant, Multiwatt V-15
|
Rohs Compliant, Multiwatt-15
|
| Pin Count |
15
|
15
|
| Reach Compliance Code |
Not Compliant
|
Not Compliant
|
| ECCN Code |
EAR99
|
EAR99
|
| HTS Code |
8542.33.00.01
|
8542.33.00.01
|
| Bandwidth-Nom |
22 Khz
|
22 Khz
|
| Consumer IC Type |
Class Ab Audio Amplifier
|
Class Ab Audio Amplifier
|
| Gain |
20 Db
|
|
| Harmonic Distortion |
10%
|
10%
|
| JESD-30 Code |
R-PZIP-T15
|
R-XZIP-T15
|
| JESD-609 Code |
e3
|
|
| Number of Channels |
4
|
4
|
| Number of Functions |
1
|
1
|
| Number of Terminals |
15
|
15
|
| Output Power-Nom |
40 W
|
34 W
|
| Package Body Material |
Plastic/Epoxy
|
Unspecified
|
| Package Code |
ZIP
|
ZIP
|
| Package Equivalence Code |
ZIP15,.2,.17TB
|
ZIP15,.2,.17TB
|
| Package Shape |
Rectangular
|
Rectangular
|
| Package Style |
Flange Mount
|
Flange Mount
|
| Peak Reflow Temperature (Cel) |
Not Specified
|
Not Specified
|
| Qualification Status |
Not Qualified
|
Not Qualified
|
| Supply Current-Max |
150 Ma
|
150 Ma
|
| Supply Voltage-Max (Vsup) |
18 V
|
22 V
|
| Supply Voltage-Min (Vsup) |
8 V
|
8 V
|
| Surface Mount |
No
|
No
|
| Technology |
Bipolar
|
Cmos
|
| Terminal Finish |
Tin (Sn)
|
|
| Terminal Form |
Through-Hole
|
Through-Hole
|
| Terminal Pitch |
1.27 Mm
|
1.27 Mm
|
| Terminal Position |
Zig-Zag
|
Zig-Zag
|
| Time@Peak Reflow Temperature-Max (s) |
Not Specified
|
Not Specified
|
| Base Number Matches |
2
|
3
|
| Factory Lead Time |
|
12 Weeks
|
| Operating Temperature-Max |
|
70 °C
|
| Operating Temperature-Min |
|
|
| Temperature Grade |
|
Commercial
|
|
|
|