TDA7388A vs TDA7562B feature comparison

TDA7388A STMicroelectronics

Buy Now Datasheet

TDA7562B STMicroelectronics

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Part Package Code ZFM
Package Description Rohs Compliant, Flexiwatt-27
Pin Count 27
Reach Compliance Code Not Compliant Not Compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Factory Lead Time 15 Weeks
Bandwidth-Nom 20 Khz
Consumer IC Type Class Ab Audio Amplifier Class Ab Audio Amplifier
Harmonic Distortion 10%
JESD-30 Code R-XZIP-T27 R-PZIP-T16
JESD-609 Code e3 e3
Number of Channels 4
Number of Functions 1 4
Number of Terminals 27 16
Output Power-Nom 27 W
Package Body Material Unspecified Plastic/Epoxy
Package Code ZIP ZIP
Package Equivalence Code ZIP27,.16,.16,40 ZIP27,.16,.16,40
Package Shape Rectangular Rectangular
Package Style Flange Mount In-Line
Qualification Status Not Qualified Not Qualified
Supply Current-Max 350 Ma 300 Ma
Surface Mount No No
Technology Bipolar Bcdmos
Terminal Finish Matte Tin (Sn) - Annealed Matte Tin (Sn) - Annealed
Terminal Form Through-Hole Through-Hole
Terminal Pitch 1 Mm 1 Mm
Terminal Position Zig-Zag Zig-Zag
Base Number Matches 1 1
Moisture Sensitivity Level 3
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Peak Reflow Temperature (Cel) 245
Temperature Grade Industrial
Time@Peak Reflow Temperature-Max (s) 30