TDA7563A
vs
TDA7562B
feature comparison
| Rohs Code |
Yes
|
Yes
|
| Part Life Cycle Code |
Active
|
Obsolete
|
| Part Package Code |
ZFM
|
|
| Package Description |
Rohs Compliant, Flexiwatt-27
|
|
| Pin Count |
27
|
|
| Reach Compliance Code |
Not Compliant
|
Not Compliant
|
| ECCN Code |
EAR99
|
EAR99
|
| HTS Code |
8542.33.00.01
|
8542.33.00.01
|
| Bandwidth-Nom |
22 Khz
|
|
| Consumer IC Type |
Class Ab Audio Amplifier
|
Class Ab Audio Amplifier
|
| Harmonic Distortion |
10%
|
|
| JESD-30 Code |
R-XZIP-T27
|
R-PZIP-T16
|
| JESD-609 Code |
e3
|
e3
|
| Number of Channels |
4
|
|
| Number of Functions |
1
|
4
|
| Number of Terminals |
27
|
16
|
| Output Power-Nom |
50 W
|
|
| Package Body Material |
Unspecified
|
Plastic/Epoxy
|
| Package Code |
ZIP
|
ZIP
|
| Package Equivalence Code |
ZIP27,.16,.16,40
|
ZIP27,.16,.16,40
|
| Package Shape |
Rectangular
|
Rectangular
|
| Package Style |
Flange Mount
|
In-Line
|
| Qualification Status |
Not Qualified
|
Not Qualified
|
| Supply Current-Max |
300 Ma
|
300 Ma
|
| Supply Voltage-Max (Vsup) |
18 V
|
|
| Supply Voltage-Min (Vsup) |
8 V
|
|
| Surface Mount |
No
|
No
|
| Technology |
Bcdmos
|
Bcdmos
|
| Terminal Finish |
Matte Tin (Sn) - Annealed
|
Matte Tin (Sn) - Annealed
|
| Terminal Form |
Through-Hole
|
Through-Hole
|
| Terminal Pitch |
1 Mm
|
1 Mm
|
| Terminal Position |
Zig-Zag
|
Zig-Zag
|
| Base Number Matches |
1
|
1
|
| Moisture Sensitivity Level |
|
3
|
| Operating Temperature-Max |
|
105 °C
|
| Operating Temperature-Min |
|
-40 °C
|
| Peak Reflow Temperature (Cel) |
|
245
|
| Temperature Grade |
|
Industrial
|
| Time@Peak Reflow Temperature-Max (s) |
|
30
|
|
|
|